Analog Devices AD9985KSTZ-110

IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
$ 4.13
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9985KSTZ-110 herunter.

Arrow Electronics

Datasheet32 SeitenVor 21 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD9985KSTZ-110 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.13
$ 6.7
Stock
284,397
272,704
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Interface
Serial
Analog, Serial
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD9980KSTZ-80
IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
Analog DevicesAD9984AKSTZ-140
DISPLAY INTERFACE, I2C, 1.9V, LQFP-80; Available until stocks are exhausted
Analog DevicesAD9883AKSTZ-110
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)
Texas InstrumentsTL16C552APN
Dual UART with 16-Byte FIFOs & Parallel Port 80-LQFP -55 to 125
NXP SemiconductorsSC16C754BIB80,551
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554AIPN
Tray EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 12mm 16MHz

Beschreibungen

Beschreibungen von Analog Devices AD9985KSTZ-110, die von den Distributoren bereitgestellt werden.

IC INTERFACE SPECIALIZED 80LQFP / Video Interface 80-LQFP (14x14)
IC,Data Acquisition Signal Conditioner,3-CHANNEL,8-BIT,CMOS,QFP,80PIN,PLASTIC
The AD9985 is a complete 8-bit, 140 MSPS, monolithic analog interface optimized for capturing RGB graphics signals from personal computers and workstations. Its 140 MSPS encode rate capability and full power analog bandwidth of 300 MHz support resolutions up to SXGA (1280 × 1024 at 75 Hz). The AD9985 includes a 140 MHz triple ADC with internal 1.25 V reference, a PLL, and programmable gain, offset, and clamp control. The user provides only a 3.3 V power supply, analog input, and Hsync and COAST signals. Three-state CMOS outputs may be powered from 2.5 V to 3.3 V. The AD9985’s on-chip PLL generates a pixel clock from the Hsync input. Pixel clock output frequencies range from 12 MHz to 140 MHz. PLL clock jitter is 500 ps p-p typical at 140 MSPS. When the COAST signal is presented, the PLL maintains its output frequency in the absence of Hsync. A sampling phase adjustment is provided. Data, Hsync, and clock output phase relationships are maintained. The AD9985 also offers full sync processing for composite sync and sync-on-green applications. A clamp signal is generated internally or may be provided by the user through the CLAMP input pin. This interface is fully programmable via a 2-wire serial interface. Fabricated in an advanced CMOS process, the AD9985 is provided in a space-saving 80-lead LQFP surface-mount plastic package and is specified over the –40°C to +85°C temperature range. Applications RGB graphics processing LCD monitors and projectors Plasma display panels Scan converters Microdisplays Digital TV

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9985-KSTZ-110