Analog Devices AD9833BRM

+2.5 V to +5.5 V, 25 MHz Low Power CMOS Complete DDS | IC DDS 25MHZ 10BIT 10MSOP
$ 5.43
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9833BRM herunter.

Analog Devices

Datasheet12 SeitenVor 12 Jahren

Upverter

Augswan

Jameco

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.22%

CAD-Modelle

Laden Sie Analog Devices AD9833BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.43
$ 8.581
$ 8.581
Stock
255,582
1,283,434
1,283,434
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
25 MHz
25 MHz
25 MHz
Interface
-
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5162BRMZ100
Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Analog DevicesAD5161BRMZ10
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGTL POT 10KOHM 256TAP 10MSOP
Analog DevicesAD5161BRMZ100
256-Position SPI/I2C Selectable Digital Potentiometer | IC DGT POT 100KOHM 256TAP 10MSOP
PIC12F1501-I/MS; 8bit PIC Microcontroller; 20MHz; 1024 words Flash; 8-Pin MSOP
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
2.3V~5.5V PIC 256Byte 32MHz FLASH 6 MSOP-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Beschreibungen

Beschreibungen von Analog Devices AD9833BRM, die von den Distributoren bereitgestellt werden.

+2.5 V to +5.5 V, 25 MHz Low Power CMOS Complete DDS | IC DDS 25MHZ 10BIT 10MSOP
Direct Digital Synthesizer 25MHz 1-DAC 10-Bit Serial 10-Pin MSOP Tube
10BIT ADC, SMD, 9833, MSOP10; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +105°C; A/D, D/A features:SPI; Base number:9833; Bits, No. of:10; IC Generic number:9833; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:9833; Pins, No. of:10; Temp, op. max:105°C; Temp, op. min:-40°C; Voltage, Vcc:5V
The AD9833 is a low power, programmable waveform generator capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. No external components are needed. The frequency registers are 28 bits; with a 25 MHz clock rate, resolution of 0.1 Hz can be achieved. Similarly, with a 1 MHz clock rate, the AD9833 can be tuned to 0.004 Hz resolution. The AD9833 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The AD9833 has a power-down function (SLEEP). This allows sections of the device that are not being used to be powered down, thus minimizing the current consumption of the part, e.g., the DAC can be powered down when a clock output is being generated. The AD9833 is available in a 10-lead MSOP package. Applications Frequency Stimulus/Waveform Generation Liquid and Gas Flow Measurement Sensory Applications–Proximity, Motion, and Defect Detection Line Loss/Attenuation Test and Medical Equipment Sweep/Clock Generators Time domain reflectometry (TDR) applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated