Beschreibungen von Analog Devices AD9518-4ABCPZ, die von den Distributoren bereitgestellt werden.
6-Output Clock Generator with Integrated 1.6 GHz VCO | IC CLOCK GEN 6CH 1.8GHZ 48LFCSP
PLL Based Clock Driver, 9518 Series, 6 True Output(s), 0 Inverted Output(s)
1.8GHz LFCSP-48 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray
CMOS LVDS LVPECL Clock Generator Fanout Distribution 48-VFQFN Exposed Pad CSP AD9518 clock generator ic 3.3V 1.8GHz 100muA 7.1mm
CLOCK GENERATOR, 1.8GHZ, LFCSP-48; Clock; CLOCK GENERATOR, 1.8GHZ, LFCSP-48; Clock IC Type:Clock Generator; Frequency:1.8GHz; No. of Outputs:6; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:LFCSP; No. of Pins:48; Operating Temperature Min:-40°C
The AD9518-41 The AD9518-41 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 1.45 GHz to 1.80 GHz. Optionally, an external VCO/VCXO of up to 2.4 GHz can be used. The AD9518-4 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. The AD9518-4 features six LVPECL outputs (in three pairs). The LVPECL outputs operate to 1.6 GHz. For applications that require additional outputs, a crystal reference input, zero-delay, or EEPROM for automatic configuration at startup, the AD9520 and AD9522 are available. In addition, the AD9516 and AD9517 are similar to the AD9518 but have a different combination of outputs. Each pair of outputs has dividers that allow both the divide ratio and coarse delay (or phase) to be set. The range of division for the LVPECL outputs is 1 to 32. The AD9518-4 is available in a 48-lead LFCSP and can be operated from a single 3.3 V supply. An external VCO, which requires an extended voltage range, can be accommodated by connecting the charge pump supply (VCP) to 5 V. A separate LVPECL power supply can be from 2.5 V to 3.3 V (nominal). The AD9518-4 is specified for operation over the industrial range of -40°C to +85°C. APPLICATIONS Low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, Synchronous Ethernet, OTU2/3/4 Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation 1AD9518 is used throughout the data sheet to refer to all the members of the AD9518 family. However, when AD9518-4 is used, it refers to that specific member of the AD9518 family.