Analog Devices AD9516-3BCPZ

Clock Generator/Frequency Synthesizer /PLL
$ 14.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9516-3BCPZ herunter.

element14 APAC

Datasheet80 SeitenVor 13 Jahren
Datasheet80 SeitenVor 14 Jahren
Datasheet84 SeitenVor 18 Jahren

Analog Devices

iiiC

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-1.50%

CAD-Modelle

Laden Sie Analog Devices AD9516-3BCPZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 14.3
$ 14.3
Stock
282,694
388,145
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
2.95 GHz
2.95 GHz
Number of Outputs
14
14
Min Supply Voltage
3.135 V
-
Max Supply Voltage
3.465 V
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD9516-3BCPZ anzeigen.

Verwandte Teile

Analog DevicesAD9516-2BCPZ
14-Output Clock Generator with Integrated 2.2 GHz VCO
Analog DevicesAD9516-0BCPZ
14-Output Clock Generator with Integrated 2.8 GHz VCO
Analog DevicesAD9516-4BCPZ
14-Output Clock Generator with Integrated 1.6 GHz VCO

Beschreibungen

Beschreibungen von Analog Devices AD9516-3BCPZ, die von den Distributoren bereitgestellt werden.

Clock Generator/Frequency Synthesizer /PLL
2.95GHz LFCSP-64 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 64-Pin LFCSP EP Tray / IC CLOCK PLL/VCO 2GHZ 64LFCSP
ANALOG DEVICES AD9516-3BCPZ IC, CLOCK GENERATOR, 2GHZ, LFCSP-64
Clock Clock Generator Fanout Distribution 64-VFQFN Exposed Pad CSP AD9516 clock generator ic 3.465V 2.95GHz 100muA 9mm
IC, CLOCK GENERATOR, 2GHZ, LFCSP-64; Fre; IC, CLOCK GENERATOR, 2GHZ, LFCSP-64; Clock IC Type:Clock Generator; Frequency:2GHz; No. of Outputs:10; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:LFCSP; No. of Pins:64; Supply Current:100µA
The AD9516-31 provides a multi-output clock distribution function with subpicosecond jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 1.75 GHz to 2.25 GHz. Optionally, an external VCO/VCXO of up to 2.4 GHz can be used. The AD9516-3 emphasizes low jitter and phase noise to maximize data converter performance, and it can benefit other applications with demanding phase noise and jitter requirements. The AD9516-3 features six LVPECL outputs (in three pairs) and four LVDS outputs (in two pairs). Each LVDS output can be reconfigured as two CMOS outputs. The LVPECL outputs operate to 1.6 GHz, the LVDS outputs operate to 800 MHz, and the CMOS outputs operate to 250 MHz. Each pair of outputs has dividers that allow both the divide ratio and coarse delay (or phase) to be set. The range of division for the LVPECL outputs is 1 to 32. The LVDS/CMOS outputs allow a range of divisions up to a maximum of 1024. The AD9516-3 is available in a 64-lead LFCSP and can be operated from a single 3.3 V supply. An external VCO, which requires an extended voltage range, can be accommodated by connecting the charge pump supply (VCP) to 5 V. A separate LVPECL power supply can be from 2.5 V to 3.3 V (nominal). The AD9516-3 is specified for operation over the standard industrial range of -40°C to +85°C. APPLICATIONS Low jitter, low phase noise clock distribution 10/40/100 Gb/sec networking line cards, including SONET, Synchronous Ethernet, OTU2/3/4 Forward error correction (G.710) Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs High performance wireless transceivers ATE and high performance instrumentation 1 AD9516 is used throughout to refer to all the members of the AD9516 family. However, when AD9516-3 is used it is referring to that specific member of the AD9516 family.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9516-3BCPZ.
  • AD95163BCPZ