Analog Devices AD9433BSQZ-125

IC ADC 12BIT 125MSPS 52LQFP / 12 Bit Analog to Digital Converter Input 1 52-LQFP-PQ4 (10x10)
$ 45.31
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9433BSQZ-125 herunter.

Analog Devices

Datasheet20 SeitenVor 16 Jahren

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD9433BSQZ-125 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 45.31
$ 47.37
Stock
185,348
117,557
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
52
52
Number of Bits
12
12
Sampling Rate
125 Msps
125 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.3 LSB
1.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD9432BSTZ-105
1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 52-Pin LQFP Tray
Analog DevicesAD9226ASTZ
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9226ASTZRL
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP T/R
Analog DevicesMAX1324ECM+
ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PQFP48
Texas InstrumentsADS5421Y/T
14-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-LQFP -40 to 85
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48

Beschreibungen

Beschreibungen von Analog Devices AD9433BSQZ-125, die von den Distributoren bereitgestellt werden.

IC ADC 12BIT 125MSPS 52LQFP / 12 Bit Analog to Digital Converter Input 1 52-LQFP-PQ4 (10x10)
ADC Single Pipelined 125Msps 12-bit Parallel 52-Pin LQFP
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, PLASTIC, LQFP-52, Analog to Digital Converter
52-LQFP Exposed Pad MATTE TIN Tray ADC PROPRIETARY METHOD analog digital converter 0.65mm 125M 5V -40C~85C
The AD9433 is a 12-bit monolithic sampling analog-to-digital converter with an on-chip track-and-hold circuit and is designed for ease of use. The product operates up to 125 Msps conversion rate and is optimized for outstanding dynamic performance in wideband and high IF carrier systems. The ADC requires a +5V analog power supply and a differential encode clock for full performance operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. A user-selectable, on-chip proprietary circuit optimizes spurious-free dynamic range (SFDR) versus signal-to-noise-and-distortion (SINAD) ratio performance for different input signal frequencies, providing as much as 83 dBc SFDR performance over the dc to 70 MHz band. The encode clock supports either differential or single-ended input and is PECL-compatible. The output format is user-selectable for binary or two's complement and provides an overrange (OR) signal. Fabricated on an advanced BiCMOS process, the AD9433 is available in a 52-lead thin quad flat package (TQFP_EP) that is specified over the industrial temperature range of −40°C to +85°C. The AD9433 is pin-compatible with the AD9432.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9433BSQZ125