Analog Devices AD9430BSV-170

12-Bit, 170 MSPS 3.3V A/D Converter / 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
$ 60.63
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9430BSV-170 herunter.

Analog Devices

Datasheet44 SeitenVor 15 Jahren
Datasheet44 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 60.63
$ 99.267
Stock
197,517
184,610
Authorized Distributors
1
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
12
12
Sampling Rate
170 Msps
170 Msps
Polarity
Unipolar
Unipolar
Interface
-
LVDS
Integral Nonlinearity (INL)
2.25 LSB
2.25 LSB
Differential Nonlinearity
-
1.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.6 V
3.6 V

Verwandte Teile

Analog DevicesAD9411BSVZ-170
ADC Single Pipelined 170Msps 10-bit Parallel/LVDS 100-Pin TQFP EP
Texas InstrumentsADS7869IPZTR
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Texas InstrumentsADS7869IPZT
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Texas InstrumentsADS7869IPZTRG4
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Analog DevicesAD9271BSVZRL-40
AFE General Purpose 8 ADC 12bit 1.8V/3.3V Automotive 100-Pin TQFP EP T/R
Analog DevicesAD9271BSVZRL-25
AFE General Purpose 8ADC 12-Bit 1.8V/3.3V 100-Pin TQFP EP T/R

Beschreibungen

Beschreibungen von Analog Devices AD9430BSV-170, die von den Distributoren bereitgestellt werden.

12-Bit, 170 MSPS 3.3V A/D Converter / 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 0.0549% 85C 2.9V 0.0058mus
IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,TQFP,100PIN
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP100, PLASTIC, MS-026-AED, TQFP-100, Analog to Digital Converter
The AD9430 is a 12-bit monolithic sampling analog-to-digital converter optimized for high performance, low power, and ease of use. The product operates up to a 210 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) and reference are included on the chip to provide a complete conversion solution. The ADC requires a 3.3 V power supply and a differential ENCODE clock for full performance operation. The digital outputs are TTL/CMOS or LVDS compatible and support either twos complement or offset binary format. Separate output power supply pins support interfacing with 3.3 V or 2.5 V CMOS logic. Two output buses support demultiplexed data up to 105 MSPS rates in CMOS mode. A data sync input is supported for proper output data port alignment in CMOS mode and a data clock output is available for proper output data timing. In LVDS mode, the chip provides data at the ENCODE clock rate. Fabricated on an advanced BiCMOS process, the AD9430 is available in a 100-lead surface-mount plastic package (100 e-PAD TQFP) specified over the industrial temperature range (-40°C to +85°C). Applications Wireless and Wired Broadband Communications Cable Reverse Path Communications Test Equipment Radar and Satellite Subsystems Power Amplifier Linearization

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9430BSV170