Analog Devices AD9411BSV-200

10-Bit, 170/200 MSPS 3.3 V A/D Converter / 1-Channel Single ADC Pipelined 200Msps 10-bit Parallel/LVDS 100-Pin TQFP...
$ 61.34
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9411BSV-200 herunter.

Analog Devices

Datasheet28 SeitenVor 14 Jahren
Datasheet28 SeitenVor 14 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 61.34
$ 55.77
Stock
149,176
100,854
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Bits
10
10
Sampling Rate
200 Msps
170 Msps
Polarity
Unipolar
-
Interface
-
LVDS
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
3.2 V
-
Max Supply Voltage
3.6 V
-

Verwandte Teile

Analog DevicesAD9430BSVZ-210
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP100
Analog DevicesAD9430BSV-210
ADC Single Pipelined 210Msps 12-bit Parallel 100-Pin TQFP EP
Analog DevicesAD9430BSVZ-170
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 100-Pin TQFP EP Tray
Texas InstrumentsADS7869IPZTR
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Texas InstrumentsADS7869IPZT
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Texas InstrumentsADS7869IPZTRG4
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R

Beschreibungen

Beschreibungen von Analog Devices AD9411BSV-200, die von den Distributoren bereitgestellt werden.

10-Bit, 170/200 MSPS 3.3 V A/D Converter / 1-Channel Single ADC Pipelined 200Msps 10-bit Parallel/LVDS 100-Pin TQFP EP Tray
IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP100, PLASTIC, MS-026AED-HD, TQFP-100, Analog to Digital Converter
The AD9411 is a 10-bit monolithic sampling analog-to-digital converter optimized for high performance, low power, and ease of use. The product operates up to a 200 MSPS conversion rate and is optimized for outstanding dynamic performance in wideband carrier and broadband systems. All necessary functions, including a track-and-hold (T/H) and reference are included on the chip to provide a complete conversion solution. The ADC requires a 3.3 V power supply and a differential sample clock for full performance operation. The digital outputs are LVDS compatible and support both twos complement and offset binary format. A data clock output is available to ease data capture. Fabricated on an advanced BiCMOS process, the AD9411 is available in a 100-lead surface-mount plastic package (100 e-PAD TQFP) specified over the industrial temperature range (–40°C to +85°C). Applications Wireless and Wired Broadband Communications Cable Reverse Path Communications Test Equipment Radar and Satellite Subsystems Power Amplifier Linearization Product Highlights High performance. Maintains 60 dB SNR @ 200 MSPS with a 70 MHz input. Low power. Consumes only 1.25 W @ 200 MSPS. Ease of use. LVDS output data and output clock signal allow interface to current FPGA technology. The on-chip reference and sample-and-hold function provide flexibility in system design. Use of a single 3.3 V supply simplifies system power supply design. Out-of-range (OR). The OR output bit indicates when the input signal is beyond the selected input range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9411BSV200