Analog Devices AD9218BST-105

Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP Tray
$ 24.14
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9218BST-105 herunter.

Arrow Electronics

Datasheet28 SeitenVor 19 Jahren

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-6.21%

CAD-Modelle

Laden Sie Analog Devices AD9218BST-105 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 24.14
$ 24.14
Stock
78,719
90,336
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of Bits
10
10
Sampling Rate
105 Msps
105 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2.7 LSB
2.7 LSB
Differential Nonlinearity
1.7 LSB
1.7 LSB
Number of A/D Converters
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD9288BSTZ-80
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
Analog DevicesAD9288BSTZ-100
ADC, Proprietary Method, 8-Bit, 2 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
Analog DevicesAD9432BSTZ-105
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PQFP52

Beschreibungen

Beschreibungen von Analog Devices AD9218BST-105, die von den Distributoren bereitgestellt werden.

Dual ADC Pipelined 105Msps 10-bit Parallel 48-Pin LQFP Tray
48-LQFP Simultaneous Sampling TIN LEAD Tray analog digital converter 7mm 105M 3V -40C~85C
2-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
dual 10 bit 105/80/65 msps adc, TRAY
The AD9218 is a dual 10-bit monolithic sampling analog-to-digital converter with on-chip track-and-hold circuits. The product is low cost, low power, and is small and easy to use. The AD9218 operates at a 105 MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The ADC requires only a single 3.0 V (2.7 V to 3.6 V) power supply and a clock for full operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3 V or 2.5 V logic. The clock input is TTL/CMOS compatible and the 10-bit digital outputs can be operated from 3.0 V (2.5 V to 3.6 V) supplies. User-selectable options offer a combination of power-down modes, digital data formats, and digital data timing schemes. In power-down mode, the digital outputs are driven to a high impedance state. Product Highlights 1. Low Power. Only 275 mW power dissipation per channel at 105 MSPS. Other speed grades proportionally scaled down while maintaining high ac performance. 2. Pin Compatibility Upgrade. Allows easy migration from 8-bit to 10-bit devices. Pin compatible with the 8-bit AD9288 dual ADC. 3. Easy to Use. On-chip reference and user controls provide flexibility in system design. 4. High Performance. Maintains 54 dB SNR at 105 MSPS with a Nyquist input. 5. Channel Crosstalk. Very low at –75 dBc. 6. Fabricated on an Advanced CMOS Process. Available in a 48-lead low profile quad flat package (7 mm × 7 mm LQFP) specified over the industrial temperature range (-40°C to +85°C). Applications Battery-powered instruments Hand-held scopemeters Low cost digital oscilloscopes I and Q communications Ultrasound equipment Data Sheet, Rev. C, 12/06

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9218BST105