Analog Devices AD9215BRU-80

ADC Single Pipelined 80Msps 10-bit Parallel 28-Pin TSSOP
$ 10.26
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9215BRU-80 herunter.

Upverter

Datasheet36 SeitenVor 13 Jahren

Arrow Electronics

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD9215BRU-80 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.26
$ 17
Stock
65,540
149,578
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
80 Msps
80 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Verwandte Teile

Analog DevicesAD9235BRUZRL7-65
12-Bit, 20/40/65 MSPS 3 V A/D Converter | IC ADC 12BIT PIPELINED 28TSSOP
Analog DevicesAD9235BRU-65
ADC Single Pipelined 65MSPS 12-Bit Parallel 28-Pin TSSOP
Texas InstrumentsADC08100CIMTC/NOPB
8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Texas InstrumentsADC08060CIMT/NOPB
8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Texas InstrumentsADC08100CIMTC
8-Bit 100MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD9215BRU-80, die von den Distributoren bereitgestellt werden.

ADC Single Pipelined 80Msps 10-bit Parallel 28-Pin TSSOP
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter -40C~85C 2V 80Msps 9.7mm
10BIT ADC, 80MSPS, 9215, TSSOP28; Termination Type:SMD; Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:9215; IC Generic Number:9215; Linearity Error, ADC/DAC +:0.25LSB; Linearity Error, ADC/DAC -:0.25LSB; Logic Function Number:9215; No. of Bits:10; Ratio, Signal to Noise:58dB; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vcc:3V
The AD9215 is a family of monolithic, single 3 V supply, 10-bit, 65/80/105 MSPS analog-to-digital converters. This family features a high-performance sample-and-hold amplifier and voltage reference. The AD9215 uses a multistage differential pipelined architecture with output error correction logic to provide 10-bit accuracy at 105 MSPS data rates and guarantee no missing codes over the full operating temperature range. The wide-bandwidth, truly differential sample and hold amplifier (SHA) allows for a variety of user-selectable input ranges and offsets including single-ended applications. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist range. Combined with power and cost savings over previously available analog-to-digital converters, the AD9215 is suitable for applications in communications, imaging, and medical ultrasound. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range signal indicates an overflow condition, which can be used with the most significant bit to determine low or high overflow. Fabricated on an advanced CMOS process, the AD9215 is available in both a 28-lead surface-mount plastic package and a 32-lead chip-scale package, and is specified over the industrial temperature range (-40°C to +85°C).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated