Analog Devices AD8802ANZ

IC Dac 8 Bit 12CH W/sd 20DIP
$ 5.1
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8802ANZ herunter.

SHENGYU ELECTRONICS

Datasheet16 SeitenVor 30 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8802ANZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.1
$ 5.61
Stock
152,085
147,688
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
SPI, Serial
SPI, Serial
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD8804AN
SERIAL Through Hole DUAL COMMERCIAL Digital to Analog Converter 85C 25.2mm 0.6μs 3V
Analog DevicesAD8802AN
IC DAC 8BIT 12CH W/SD 20-DIP / Bit Digital to Analog Converter 20-PDIP
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsTLV5628IN
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-PDIP
Texas InstrumentsTLC5620CN
SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDIP14

Beschreibungen

Beschreibungen von Analog Devices AD8802ANZ, die von den Distributoren bereitgestellt werden.

IC DAC 8BIT 12CH W/SD 20DIP
20-DIP (0.300 7.62mm) Voltage - Unbuffered R-2R R-PDIP-T20 digital to analog converter 3V 600ns (Typ) 25.2mm -40C~85C
DAC 12-CH R-2R 8-bit 20-Pin PDIP N Tube
The 12-channel AD8802/AD8804 provides independent digitally-controllable voltage outputs in a compact 20-lead package. This potentiometer divider TrimDAC( allows replacement of the mechanical trimmer function in new designs. The AD8802/ AD8804 is ideal for dc voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, the AD8802 with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. The AD8804 provides independent control of both the top and bottom end of the potentiometer divider allowing a separate zero-scale voltage setting determined by the VREFL pin. This is helpful for maximizing the resolution of devices with a limited allowable voltage control range. Internally the AD8802/AD8804 contains 12 voltage-output digital-to-analog converters, sharing a common reference-voltage input. Each DAC has its own DAC latch that holds its output state. These DAC latches are updated from an internal serial-to-parallel shift register that is loaded from a standard 3-wire serial input digital interface. The serial-data-input word is decoded where the first 4 bits determine the address of the DAC latches to be loaded with the last 8 bits of data. The AD8802/ AD8804 consumes only 10 µA from 5 V power supplies. In addition, in shutdown mode reference input current consumption is also reduced to 10 µA while saving the DAC latch settings for use after return to normal operation. The AD8802/AD8804 is available in the 20-pin plastic DIP, the SOIC-20 surface mount package, and the 1 mm thin TSSOP-20 package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated