Analog Devices AD8672AR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.04muA -18V 10000kHz
$ 2.41
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8672AR herunter.

HQonline

Datasheet20 SeitenVor 13 Jahren

Upverter

iiiC

Bestandsverlauf

3-Monats-Trend:
-4.35%

CAD-Modelle

Laden Sie Analog Devices AD8672AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.41
$ 3.67
$ 3.67
Stock
197,130
186,840
186,840
Authorized Distributors
1
4
4
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
20 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
110 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
7 mA
7 mA

Verwandte Teile

Analog DevicesAD8672AR-REEL7
Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8672AR-REEL
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8672ARZ
ROHS3Compliant EAR99 AD8672 Tube op amp buffer circuit 5mm 0.04muA 9V 10000kHz

Beschreibungen

Beschreibungen von Analog Devices AD8672AR, die von den Distributoren bereitgestellt werden.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.04muA -18V 10000kHz
PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 125uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL LOW NOISE, SMD, 8672; No. of Amplifiers:2; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:8672; IC Generic Number:8672; Logic Function Number:8672; Temp, Op. Max:125°C; Temp, Op. Min:-40°C
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range (-40°C to +125°C), and the AD8674 is specified over the industrial temperature range (-40°C to +85°C). The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only. APPLICATIONS PLL filters Filters for GPS Instrumentation Sensors and controls Professional quality audio

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8672 AR