Analog Devices AD8671ARMZ-REEL

ROHS3Compliant EAR99 AD8671 Tape & Reel (TR) op amp buffer circuit 3mm 4.2mA 75muV 10000kHz
$ 2.46
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8671ARMZ-REEL herunter.

Factory Futures

Datasheet20 SeitenVor 13 Jahren
Datasheet20 SeitenVor 15 Jahren
Datasheet16 SeitenVor 20 Jahren
Datasheet20 SeitenVor 16 Jahren

Analog Devices

Bestandsverlauf

3-Monats-Trend:
-28.17%

CAD-Modelle

Laden Sie Analog Devices AD8671ARMZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.46
$ 2.39
$ 2.39
Stock
432,423
249,134
249,134
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
4 V/µs
4 V/µs
4 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.5 mA
3.5 mA
3.5 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8671ARMZ-REEL anzeigen.

Verwandte Teile

Analog DevicesAD8675ARMZ-REEL
Op Amp Single Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R
Analog DevicesAD8510ARMZ-REEL
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Analog DevicesAD8675ARMZ-R2
Operational Amplifier, 1 Func, 240uV Offset-Max, PDSO8
Texas InstrumentsOPA209AIDGKT
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125
MicrochipMCP6L91T-E/MS
IC OPAMP GP 10MHZ RRO 8MSOP | Microchip Technology Inc. MCP6L91T-E/MS
MicrochipMCP6V28-E/MS
Lead Free GULL WING Rail-to-Rail 2011 Zero-Drift Amplifier 120dB 1V/mus -40C~125C 2MHz

Beschreibungen

Beschreibungen von Analog Devices AD8671ARMZ-REEL, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8671 Tape & Reel (TR) op amp buffer circuit 3mm 4.2mA 75muV 10000kHz
Precision, Very Low Noise, Low Input Bias Current Operational Amplifiers
Op Amp Single Low Noise Amplifier ±15V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8
1 3nA 10MHz MSOP-8 Operational Amplifier ROHS
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range (-40°C to +125°C), and the AD8674 is specified over the industrial temperature range (-40°C to +85°C). The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only. APPLICATIONS PLL filters Filters for GPS Instrumentation Sensors and controls Professional quality audio

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8671ARMZREEL