Analog Devices AD8656ARZ-REEL

Low Noise, Precision CMOS Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 2.894
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8656ARZ-REEL herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 20 Jahren

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+22.90%

CAD-Modelle

Laden Sie Analog Devices AD8656ARZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.894
$ 2.526
$ 2.526
Stock
374,480
1,423,707
1,423,707
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
11 V/µs
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8656ARZ-REEL anzeigen.

Verwandte Teile

Analog DevicesAD8646ARZ
ROHS3Compliant EAR99 AD8646 Tube op amp amplifier circuit 5mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARZ-REEL7
ROHS3Compliant EAR99 AD8646 Tape & Reel (TR) op amp buffer circuit 4.9mm 5mA 2.5mV 24000kHz
Analog DevicesAD8646ARZ-REEL
24 MHz Rail-to-Rail Dual Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC

Beschreibungen

Beschreibungen von Analog Devices AD8656ARZ-REEL, die von den Distributoren bereitgestellt werden.

Low Noise, Precision CMOS Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 550uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8656 Tape & Reel (TR) op amp amplifier circuit 4.9mm 10.6mA 250muV 28000kHz
Op-Amp, 28Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:28Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8656ARZ-REEL
The AD8655/AD8656 are the industry’s lowest noise, precision CMOS amplifiers. They leverage the Analog Devices DigiTrim® technology to achieve high dc accuracy. The AD8655/AD8656 provide low noise (2.7 nV/vHz at 10 kHz), low THD + N (0.0007%), and high precision performance (250 µV max over VCM) to low voltage applications. The ability to swing rail-to-rail at the input and output enables designers to buffer analog-to-digital converters (ADCs) and other wide dynamic range devices in single-supply systems. The high precision performance of the AD8655/AD8656 improves the resolution and dynamic range in low voltage applications. Audio applications, such as microphone pre-amps and audio mixing consoles, benefit from the low noise, low distortion, and high output current capability of the AD8655/AD8656 to reduce system level noise performance and maintain audio fidelity. The high precision and rail-to-rail input and output of the AD8655/ AD8656 benefit data acquisition, process controls, and PLL filter applications. The AD8655/AD8656 are fully specified over the -40°C to +125°C temperature range. The AD8655/AD8656 are available in Pb-free, 8-lead MSOP and SOIC packages. The AD8655/ AD8656 are both available for automotive applications. Applications ADC and DAC buffers Audio Industrial controls Precision Filters Digital Scales Automotive collision avoidance PLL filters

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8656ARZREEL