Analog Devices AD8651ARZ-REEL

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.42
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8651ARZ-REEL herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 19 Jahren

element14 APAC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-30.74%

CAD-Modelle

Laden Sie Analog Devices AD8651ARZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.42
$ 2.169
$ 2.169
Stock
199,105
480,975
480,975
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
41 V/µs
41 V/µs
41 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8651ARZ-REEL anzeigen.

Verwandte Teile

Analog DevicesAD8655ARZ
Low Noise, Precision CMOS Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Analog DevicesAD8655ARZ-REEL7
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Analog DevicesAD8655ARZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices AD8651ARZ-REEL, die von den Distributoren bereitgestellt werden.

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R
50 MHz, Precision, Low Distortion, Low Noise CMOS Op Amp
Operational Amplifier, 1 Func, 1700uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 AD8651 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.0006muA 350muV 50000kHz
Op-Amp, 50Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:1Channels; Gain Bandwidth Product:50Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices, Inc. AD8651ARZ-REEL
The AD8651 is a high precision, low noise, low distortion, rail-to-rail CMOS operational amplifier that runs from a single supply voltage of 2.7 V to 5 V. The AD8651 is a rail-to-rail input and output amplifier with a gain bandwidth of 50 MHz and a typical voltage offset of 100 uV across common mode from a 5 V supply. It also features low noise--4.5 nV/\Delta Hz. The AD8651 can be used in communications applications, such as cell phone transmission power control, fiber optic networking, wireless networking, and video line drivers. The AD8651 features the newest generation of DigiTrim(R) in-package trimming. This new generation measures and corrects the offset over the entire input common-mode range, providing less distortion from V OS variation than is typical of other rail-to-rail amplifiers. Offset voltage and CMRR are both specified and guaranteed over the entire common-mode range as well as over the extended industrial temperature range. The AD8651 is offered in the 8-lead SOIC package and the 8-lead MSOP package. It is specified over the extended indus-trial temperature range (-40oC to +125oC).

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8651ARZREEL