Analog Devices AD8601ARTZ-REEL7

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
$ 1.23
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8601ARTZ-REEL7 herunter.

Newark

Datasheet24 SeitenVor 15 Jahren
Datasheet20 SeitenVor 22 Jahren
Datasheet24 SeitenVor 16 Jahren
Datasheet24 SeitenVor 16 Jahren

Analog Devices

element14 APAC

Arrow.cn

iiiC

Bestandsverlauf

3-Monats-Trend:
-17.13%

CAD-Modelle

Laden Sie Analog Devices AD8601ARTZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.23
$ 1.6
$ 1.6
Stock
2,440,437
204,172
204,172
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
6 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.2 mA
1.2 mA
1.2 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8601ARTZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601WARTZ-R7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8605ARTZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6491T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Analog Devices AD8601ARTZ-REEL7, die von den Distributoren bereitgestellt werden.

Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5
8.4MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
ROHS3Compliant EAR99 AD8601 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.00006muA 500muV 8200kHz
Precision Operational Amplifier
750¦ÌA 6V/¦Ìs 33nV/rtHz@ 5V 8.4MHz 83dB Rail to Rail 50mA 1 1 2.7V 5.5V 80¦ÌV 0.2pA General Purpose SOT-23-5 , 2.9mm*1.6mm*1.45mm
IC, OP-AMP, SINGLE, PRECISION; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:8.4MHz; Slew Rate:6Vµs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Gain Bandwidth:8.2MHz; I/O Type:Rail-Rail I/O; Package / Case:SOT-23; Slew Rate:6V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD
The AD8601, AD8602, and AD8604 are single, dual, and quad rail-to-rail, input and output, single-supply amplifiers featuring very low offset voltage and wide signal bandwidth. These amplifiers use a new, patented trimming technique that achieves superior performance without laser trimming. All are fully specified to operate on a 3 V to 5 V single supply. The combination of low offsets, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. For the most cost-sensitive applications, the D grades offer this ac performance with lower dc precision at a lower price point. Applications for these amplifiers include audio amplification for portable devices, portable phone headsets, bar code scanners, portable instruments, cellular PA controls, and multipole filters. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8601, AD8602, and AD8604 are specified over the extended industrial (-40°C to +125°C) temperature range. The AD8601, single, is available in a tiny, 5-lead SOT-23 package. The AD8602, dual, is available in 8-lead MSOP and 8-lead, narrow SOIC surface-mount packages. The AD8604, quad, is available in 14-lead TSSOP, 14-lead SOIC, and 16-lead QSOP packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8601ARTZ-REEL7.
  • AD8601ARTZ-REEL7..
  • AD8601ARTZREEL7