Analog Devices AD8591ARTZ-REEL7

ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz
$ 0.676
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8591ARTZ-REEL7 herunter.

element14 APAC

Datasheet16 SeitenVor 17 Jahren

Analog Devices

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-11.87%

CAD-Modelle

Laden Sie Analog Devices AD8591ARTZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.676
$ 0.395
Stock
1,136,918
275,724
Authorized Distributors
6
1
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
3.5 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
45 dB
Common Mode Rejection Ratio
45 dB
38 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1.25 mA
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8591ARTZ-REEL7 anzeigen.

Verwandte Teile

MicrochipMCP603T-I/CH
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsLMV341QDBVRQ1
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
MicrochipMCP633T-E/CHY
High Speed Single Op Amp (Dedicated Die)
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
STMicroelectronicsTSV850ILT
ROHS3Compliant EAR99 TSV850 Tape & Reel (TR) op amp amplifier circuit 2.925mm 27nA 4mV 1300kHz
MicrochipMCP6043T-E/CH
MCP6043 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier -SOT-23-6

Beschreibungen

Beschreibungen von Analog Devices AD8591ARTZ-REEL7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
Single channel 5pA 5V/us 3MHz Rail-to-rail input, rail-to-rail output 25mV SOT-23-6 Operational Amplifier ROHS
1.25mA 5V/¦Ìs 45nV/rtHz 3MHz 47dB Rail to Rail 250mA 1 1 2.5V 6V 2mV 5pA 3MHz General Purpose SOT-23-6 , 2.9mm*1.6mm*1.15mm
OP-AMP, CMOS, 3MHZ, 3.5V/us, SOT-23-6; O; OP-AMP, CMOS, 3MHZ, 3.5V/us, SOT-23-6; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:3.5V/µs; Supply Voltage Range:2.5V to 6V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:3MHz; Operating Temperature Min:-40°C
The AD8591, AD8592, and AD8594 are single, dual, and quad rail-to-rail, input and output single-supply amplifiers featuring 250 mA output drive current and a power saving shutdown mode. The AD8592 includes an independent shutdown function for each amplifier. When both amplifiers are in shutdown mode, the total supply current is reduced to less than 1 µA. The AD8591 and AD8594 include a single master shutdown function that reduces the total supply current to less than 1 µA. All amplifier outputs are in a high impedance state when in shutdown mode. These amplifiers have very low input bias currents, making them suitable for integrators and diode amplification. Outputs are stable with virtually any capacitive load. Supply current is less than 750 µA per amplifier in active mode. Applications for these amplifiers include audio amplification for portable computers, portable phone headsets, sound ports, sound cards, and set-top boxes. The AD859x family is capable of driving heavy capacitive loads, such as LCD panel reference levels. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS DACs, ASICs, and other wide output swing devices in single-supply systems. The AD8591, AD8592, and AD8594 are specified over the industrial temperature range (-40°C to +85°C). The AD8591, single, is available in the tiny 6-lead SOT-23 package. The AD8592, dual, is available in the 10-lead surface-mount MSOP package. The AD8594, quad, is available in 16-lead narrow SOIC and 16-lead TSSOP packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8591ARTZ-REEL7 .
  • AD8591ARTZ-REEL7.
  • AD8591ARTZREEL7