Analog Devices AD8572ARZ-REEL7

ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 5muV 1500kHz
$ 3.84
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8572ARZ-REEL7 herunter.

Analog Devices

Datasheet24 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet24 SeitenVor 17 Jahren

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-13.10%

CAD-Modelle

Laden Sie Analog Devices AD8572ARZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.84
$ 3.937
$ 3.937
Stock
870,523
346,295
346,295
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.95 mA
1.95 mA
1.95 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8572ARZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD8552ARZ
Analog Devices AD8552ARZ Op-amp buffer amplifier Tube ICs for instrumentation
Analog DevicesAD8552ARZ-REEL7
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC
Analog DevicesAD8552ARZ-REEL
ROHS3Compliant EAR99 AD8552 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 5muV 1500kHz

Beschreibungen

Beschreibungen von Analog Devices AD8572ARZ-REEL7, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 AD8572 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.004muA 5muV 1500kHz
Op Amp Dual Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R
1.5MHz 1uV 160pA Dual channel SOIC-8-150mil Precision Op Amps ROHS
Operational Amplifier, 2 Func, 10uV Offset-Max, CMOS, PDSO8
OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
This family of amplifiers has ultralow offset, drift, and bias current. The AD8571, AD8572, and AD8574 are single, dual, and quad amplifiers, respectively, featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V single supply. The AD857x family provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy. (No external capacitors are required.) Using a patented spread-spectrum, auto-zero technique, the AD857x family eliminates the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD857x family is perfectly suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the AD857x family. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers Data Sheet, Rev. D, 6/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8572ARZREEL7