Analog Devices AD8571ARM-REEL

SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
$ 1.29
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8571ARM-REEL herunter.

Analog Devices

Datasheet24 SeitenVor 15 Jahren
Datasheet24 SeitenVor 17 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8571ARM-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.29
$ 2.67
$ 2.67
Stock
130,350
337,407
337,407
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
130 dB
130 dB
Common Mode Rejection Ratio
120 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
-
975 µA
975 µA

Verwandte Teile

Analog DevicesAD8551ARMZ-R2
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD8551ARMZ-REEL
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Analog DevicesAD8551ARM-REEL
SP Amp Zero Drift Amplifier Single R-R I/O 5V 8-Pin MSOP T/R
Texas InstrumentsLMV932MM/NOPB
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Texas InstrumentsLMV932MM
Dual, 5.5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier 8-VSSOP -40 to 125

Beschreibungen

Beschreibungen von Analog Devices AD8571ARM-REEL, die von den Distributoren bereitgestellt werden.

SP Amp Chopper Stabilization Single R-R I/O 5V 8-Pin MSOP T/R
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO8
NEW DESIGNS requiring extremely low noise zero-drift amplifiers, consider the industries ultralow noise auto-zero ADA4528-1. This family of amplifiers has ultralow offset, drift, and bias current. The AD8571, AD8572, and AD8574 are single, dual, and quad amplifiers, respectively, featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V single supply. The AD857x family provides benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices, Inc., topology, these zero-drift amplifiers combine low cost with high accuracy. (No external capacitors are required.) Using a patented spread-spectrum, auto-zero technique, the AD857x family eliminates the intermodulation effects from interaction of the chopping function with the signal frequency in ac applications. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD857x family is perfectly suited for applications where error sources cannot be tolerated. Position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many more systems require the rail-to-rail input and output swings provided by the AD857x family. Applications Temperature sensors Pressure sensors Precision current sensing Strain gage amplifiers Medical instrumentation Thermocouple amplifiers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8571ARMREEL