Analog Devices AD845JR-16-REEL7

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
$ 4.88
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD845JR-16-REEL7 herunter.

Analog Devices

Datasheet9 SeitenVor 13 Jahren
Datasheet12 SeitenVor 22 Jahren
Datasheet9 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD845JR-16-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.88
$ 10.93
$ 10.93
Stock
97,940
133,895
133,895
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
16 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
1.5 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
88 dB
110 dB
110 dB
Common Mode Rejection Ratio
86 dB
110 dB
110 dB
Min Supply Voltage
-
9.5 V
9.5 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
10 mA
10 mA

Verwandte Teile

Analog DevicesAD842JR-16-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD825AR-16
Not Qualified GULL WING BIPOLAR INDUSTRIAL (Amplifier Type) Amplifier 69dB 130V/mus 85C 41000kHz
Analog DevicesAD844JR-16-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO16
74HC Series Octal 3-St Inverting Buffer/Line Driver/Line Receivr SOIC-20W

Beschreibungen

Beschreibungen von Analog Devices AD845JR-16-REEL7, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16
Not Qualified GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 1.5W 86dB 100V/mus 70C
OP Amp Single GP ±18V 16-Pin SOIC W T/R
IC OPAMP JFET 16MHZ PREC 16SOIC
PRECISION, 16 MHZ CBFET OP AMP
The AD845 is a fast, precise, N channel JFET input, monolithic operational amplifier. It is fabricated using Analog Devices' complementary bipolar (CB) process. Advanced laser-wafer trimming technology enables the very low input offset voltage and offset voltage drift performance to be realized. This precision, when coupled with a slew rate of 100 V/µs, a stable unity-gain bandwidth of 16 MHz, and a settling time of 350 ns 0.01%-while driving a parallel load of 100 pF and 500 Ohm- represents a combination of features unmatched by any FET input IC amplifier. The AD845 can easily be used to upgrade many existing designs which use BiFET or FET input hybrid amplifiers and, in some cases, those which use bipolar input op amps. The AD845 is ideal for use in applications such as active filters, high speed integrators, photo diode preamps, sample-and-hold amplifiers, log amplifiers, and in buffering A/D and D/A converters. The 250 µV max input offset voltage makes offset nulling unnecessary in many applications. The common-mode rejection ratio of 110 dB over a ±10 V input voltage range represents exceptional performance for a JFET input high speed op amp. This, together with a minimum open-loop gain of 250 V/mV ensures that 12-bit performance is achieved, even in unity-gain buffer circuits. The AD845 conforms to the standard op amp pinout except that offset nulling is to V+. The AD845J and AD845K grade devices are available specified to operate over the commercial 0°C to +70°C temperature range. AD845A and AD845B devices are specified for operation over the -40°C to +85°C industrial temperature range. The AD845S is specified to operate over the full military temperature range of -55°C to +125°C. Both the industrial and military versions are available in 8-pin cerdip packages. The commercial version is available in an 8-pin plastic mini-DIP and 16-pin SOIC; "J" and "S" grade chips are also available.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD845JR-16REEL7
  • AD845JR16REEL7