Analog Devices AD843JR-16

34 MHz, CBFET Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 16SOIC
$ 6.5
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD843JR-16 herunter.

Analog Devices

Datasheet13 SeitenVor 13 Jahren
Datasheet12 SeitenVor 29 Jahren
Datasheet13 SeitenVor 23 Jahren

Newark

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD843JR-16 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.5
$ 13.18
$ 13.18
Stock
197,104
113,583
113,583
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
30 MHz
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
76 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
12 mA
12 mA
12 mA

Verwandte Teile

Analog DevicesAD843JRZ-16-REEL
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD843JRZ-16-REEL7
IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
Analog DevicesAD811ARZ-16-REEL7
Op-Amp, Wsoic-16, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD811ARZ-16-REEL7
Texas InstrumentsOPA569AIDWP
RAIL-TO-RAIL I/O, 2 AMP POWER AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO20
Texas InstrumentsLF398M/NOPB
SAMPLE & HOLD AMPLIFIER 1MHZ 20 US, SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W

Beschreibungen

Beschreibungen von Analog Devices AD843JR-16, die von den Distributoren bereitgestellt werden.

34 MHz, CBFET Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 16SOIC
12mA 250V/¦Ìs 19nV/rtHz 34MHz 60dB 50mA 1 1 ¡À18V 1mV 50pA General Purpose SOIC-16 2.35mm
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD843JR16