Analog Devices AD842JR-16

IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
$ 6.08
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD842JR-16 herunter.

Newark

Datasheet16 SeitenVor 12 Jahren

Analog Devices

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD842JR-16 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.08
$ 34.17
$ 34.17
Stock
113,926
88,160
88,160
Authorized Distributors
1
1
1
Case/Package
SOIC
TO-8
TO-8
Number of Pins
16
12
12
Number of Circuits
1
1
1
Slew Rate
375 V/µs
375 V/µs
375 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
1.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
115 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
14 mA
-
-

Verwandte Teile

Analog DevicesAD842JRZ-16
ROHS3Compliant EAR99 AD842 Matte Tin (Sn) op amp buffer circuit 10.5mm 4.2muA 15V 80000kHz
Analog DevicesAD845JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.045muA -15V 16000kHz
Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA217AIDWR
Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125

Beschreibungen

Beschreibungen von Analog Devices AD842JR-16, die von den Distributoren bereitgestellt werden.

IC OPAMP GP 1 CIRCUIT 16SOIC / General Purpose Amplifier 1 Circuit 16-SOIC
WIDEBAND, HIGH OUTPUT CURRENT, FAST SETTLING OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO16
OP-AMP 3000 uV OFFSET-MAX 80 MHz BAND WIDTH PDSO16
Contains Lead Lead Tin Surface Mount General Purpose General Purpose Amplifier 1.3W 9nV/sqrt Hz 115dB 2pF
The AD842 is a member of the Analog Devices, Inc. family of wide bandwidth operational amplifiers. This device is fabricated using the Analog Device junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 80 MHz gain bandwidth product, the AD842 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in less than 100 ns for a 10 V step. The AD842 also offers a low quiescent current of 13 mA, a high output current drive capability (100 mA minimum), a low input voltage noise of 9 nVvHz, and a low input offset voltage (1.5 mV maximum). The 375 V/µs slew rate of the AD842, along with its 80 MHz gain bandwidth product, ensures excellent performance in video and pulse amplifier applications. This amplifier is ideally suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD842 makes this amplifier the preferred choice for data acquisition applications requiring 12-bit accuracy. The AD842 is also appropriate for other applications, such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD842JR 16
  • AD842JR16