Analog Devices AD835AN

Tube TIN LEAD 4-Quadrant R-PDIP-T8 analog divider 9.88mm 85C 1V 250MHz
$ 13.43
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD835AN herunter.

Analog Devices

Datasheet16 SeitenVor 15 Jahren

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD835AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 13.43
$ 32.744
Stock
82,786
112,357
Authorized Distributors
1
6
Case/Package
-
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Beschreibungen

Beschreibungen von Analog Devices AD835AN, die von den Distributoren bereitgestellt werden.

Tube TIN LEAD 4-Quadrant R-PDIP-T8 analog divider 9.88mm 85C 1V 250MHz
IC ANALOG MULTIPLIER OR DIVIDER, 250 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Analog Computational Function
PDIP-8 Linear - Analog Multipliers & Dividers ROHS
IC MULTIPLIER 4-QUADRANT 8-DIP
Analog Multiplier 4-Bit 8-Pin PDIP
The AD835 is a complete four-quadrant, voltage output analog multiplier, fabricated on an advanced dielectrically isolated complementary bipolar process. It generates the linear product of its X and Y voltage inputs with a −3 dB output bandwidth of 250 MHz (a small signal rise time of 1 ns). Full-scale (−1 V to +1 V) rise to fall times are 2.5 ns (with a standard RL of 150 Ω), and the settling time to 0.1% under the same conditions is typically 20 ns. Its differential multiplication inputs (X, Y) and its summing input (Z) are at high impedance. The low impedance output voltage (W) can provide up to ±2.5 V and drive loads as low as 25 Ω. Normal operation is from ±5 V supplies. Though providing state-of-the-art speed, the AD835 is simple to use and versatile. For example, as well as permitting the addition of a signal at the output, the Z input provides the means to operate the AD835 with voltage gains up to about ×10. In this capacity, the very low product noise of this multiplier (50 nV/√Hz) makes it much more useful than earlier products. The AD835 is available in an 8-lead PDIP package (N) and an 8-lead SOIC package (R) and is specified to operate over the −40°C to +85°C industrial temperature range. APPLICATIONS Very fast multiplication, division, squaring Wideband modulation and demodulation Phase detection and measurement Sinusoidal frequency doubling Video gain control and keying Voltage-controlled amplifiers and filters PRODUCT HIGHLIGHTS The AD835 is the first monolithic 250 MHz, four-quadrant voltage output multiplier. Minimal external components are required to apply the AD835 to a variety of signal processing applications. High input impedances (100 kΩ||2 pF) make signal source loading negligible. High output current capability allows low impedance loads to be driven. State-of-the-art noise levels achieved through careful device optimization and the use of a special low noise, band gap voltage reference. Designed to be easy to use and cost effective in applications that require the use of hybrid or board-level solutions.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated