Analog Devices AD8350ARM20-REEL7

SP Amp DIFF AMP Single 11V 8-Pin MSOP T/R
$ 3.46
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8350ARM20-REEL7 herunter.

Upverter

Datasheet14 SeitenVor 24 Jahren
Datasheet16 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8350ARM20-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.46
$ 5.51
$ 5.51
Stock
70,548
159,110
159,110
Authorized Distributors
1
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
45 dB
45 dB
45 dB
Common Mode Rejection Ratio
52 dB
52 dB
52 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
28 mA
28 mA
28 mA

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Texas InstrumentsLMH6551QMME/NOPB
Op Amp Single High Speed Amplifier ±5.5V/11V Automotive 8-Pin VSSOP T/R
Analog DevicesAD8131ARMZ-REEL7
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP T/R / IC OPAMP DIFF 400MHZ 8MSOP
Analog DevicesAD8131ARM-REEL7
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8131ARM
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 3mm 500nA -5.5V 400MHz
Texas InstrumentsLMH6551MM/NOPB
ROHS3Compliant EAR99 LMH6551 Matte Tin (Sn) op amp buffer circuit 3mm 4muA 5V 370000kHz
Texas InstrumentsLMH6551MMX/NOPB
ROHS3Compliant EAR99 LMH6551 Tape & Reel (TR) op amp buffer circuit 3mm 4muA 500muV 370000kHz

Beschreibungen

Beschreibungen von Analog Devices AD8350ARM20-REEL7, die von den Distributoren bereitgestellt werden.

SP Amp DIFF AMP Single 11V 8-Pin MSOP T/R
1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
IC AMP DIFF LOW-DISTORTION 8MSOP
IC AMP CELLULAR 0HZ-1GHZ 8MSOP
RoHS Compliant EAR99 Tape & Reel (TR) OBSOLETE (Last Updated: 1month ago) op amp buffer circuit 15muA 1mV 5.6dB 900MHz
IC TRANSCEIVER FULL 2/2 28SSOP
The AD8350 series are high performance fully-differential amplifiers useful in RF and IF circuits up to 1000 MHz. The amplifier has excellent noise figure of 5.9 dB at 250 MHz. It offers a high output third order intercept (OIP3) of +28 dBm at 250 MHz. Gain versions of 15 dB and 20 dB are offered. The AD8350 is designed to meet the demanding performance requirements of communications transceiver applications. It enables a high dynamic range differential signal chain, with exceptional linearity and increased common-mode rejection. The device can be used as a general purpose gain block, an A-to-D driver, and high speed data interface driver, among other functions. The AD8350 input can also be used as a single-ended-to-differential converter. The amplifier can be operated down to 5 V with an OIP3 of +28 dBm at 250 MHz and slightly reduced distortion performance. The wide bandwidth, high dynamic range and temperature stability make this product ideal for the various RF and IF frequencies required in cellular, CATV, broadband, instrumentation and other applications. The AD8350 is offered in an 8-lead single SOIC package and μSOIC package. It operates from 5 V and 10 V power supplies, drawing 28 mA typical. The AD8350 offers a power enable function for power-sensitive applications. The AD8350 is fabricated using Analog Devices’ proprietary high speed complementary bipolar process. The device is available in the industrial (–40°C to +85°C) temperature range. Applications Cellular base stations Communications Receivers – RF/IF gain block – Differential A-to-D driver – SAW filter interface Single-ended-to-differential conversion High performance video High speed data transmission

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8350ARM20REEL7