Analog Devices AD834JR

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
$ 23.99
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD834JR herunter.

Augswan

Datasheet20 SeitenVor 13 Jahren

Analog Devices

Sierra IC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-0.98%

CAD-Modelle

Laden Sie Analog Devices AD834JR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 23.99
$ 46.57
Stock
114,253
164,419
Authorized Distributors
1
6
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
9 V
Operating Supply Current
-
35 mA

Verwandte Teile

MC100EP52 Series 730GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
MC100EPT22 Series 1.1 GHz Dual LVTTL/LVCMOS to Differential LVPECL Translator - 8-SOIC
MC10EL07 Series 5.7 V 2 GHz Surface Mount ECL 2-Input XOR/XNOR - SOIC-8
Analog DevicesAD835AR
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Analog DevicesAD8170AR-REEL
IC MUX SWITCHING W/AMP 2:1 8SOIC / Multiplexer with Amplifier Interface 8-SOIC
Analog DevicesAD8180AR
IC 2-CHANNEL, VIDEO MULTIPLEXER, PDSO8, PLASTIC, SOIC-8, Multiplexer or Switch

Beschreibungen

Beschreibungen von Analog Devices AD834JR, die von den Distributoren bereitgestellt werden.

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
500 MHZ FOUR-QUADRANT MULTIPLIER Analog Multiplier Or Divider, 1 Func, 500MHz Band Width, BIPolar, PDSO8
Tube TIN LEAD 4-Quadrant R-PDSO-G8 analog multiplier 4.9mm 70C 1V 500MHz
SOIC-8 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier 4Bit 500MHz 8-Pin SOIC N
The AD834 is a monolithic, laser-trimmed four-quadrant analog multiplier intended for use in high frequency applications, with a transconductance bandwidth (RL = 50 Ω) in excess of 500 MHz from either of the differential voltage inputs. In multiplier modes, the typical total full-scale error is 0.5%, dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. To provide a single-ended ground referenced voltage output, some form of external current-to-voltage conversion is needed. This may take the form of a wideband transformer, balun, or active circuitry such as an op amp. In some applications (such as power measurement), the subsequent signal processing may not need to have high bandwidth. The transfer function is accurately trimmed such that when X = Y = ±1 V, the differential output is ±4 mA. This absolute calibration allows the outputs of two or more AD834 devices to be summed with precisely equal weighting, independent of the accuracy of the load circuit. The AD834J, available in 8-lead PDIP and plastic SOIC packages, is specified over the commercial temperature range of 0°C to 70°C. The AD834A is also available in 8-lead CERDIP and plastic SOIC packages operating over the industrial temperature range of−40°C to +85°C. The AD834SQ/883B, available in an 8-lead CERDIP, operates over the military temperature range of −55°C to +125°C. S-grade chips are also available. Two application notes featuring the AD834 (AN-212 and AN-216) can be found at www.analog.com. For additional applications circuits, consult the AD811 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated