Analog Devices AD8342ACPZ-REEL7

Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP T/R
$ 6.382
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8342ACPZ-REEL7 herunter.

LKR

Datasheet25 SeitenVor 10 Jahren

Analog Devices

Farnell

element14 APAC

iiiC

Bestandsverlauf

3-Monats-Trend:
-5.52%

CAD-Modelle

Laden Sie Analog Devices AD8342ACPZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.382
$ 5.045
$ 5.045
Stock
237,845
82,454
82,454
Authorized Distributors
6
2
2
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Gain
3.7 dB
-
-
Noise Figure
12.2 dB
12.2 dB
12.2 dB
Frequency
3 GHz
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8342ACPZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD8344ACPZ-REEL7
Up/Down Conv Mixer 5V 1.2GHz 16-Pin LFCSP EP T/R
Analog DevicesADL5363ACPZ-R7
2300 MHz TO 2900 MHz Balanced Mixer, LO Buffer and RF Balun
Analog DevicesADL5353ACPZ-R7
Up/Down Conv Mixer 3.3V/5V 2.7GHz 20-Pin LFCSP EP T/R
Analog DevicesADL5365ACPZ-R7
1200 MHz - 2500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER 8.4 dB CONVERSION LOSS-MAX
Analog DevicesADL5367ACPZ-R7
500 MHz TO 1700 MHz Balanced Mixer, LO Buffer and RF Balun

Beschreibungen

Beschreibungen von Analog Devices AD8342ACPZ-REEL7, die von den Distributoren bereitgestellt werden.

Up/Down Conv Mixer 5V 2.4GHz 16-Pin LFCSP EP T/R
RF Mixer IC; Frequency RF Nom:2.4GHz; Frequency IF Nom:2.4GHz; Local Oscillator Frequency:286MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-LFCSP; No. of Pins:16 ;RoHS Compliant: Yes
ACTIVE RECEIVE MIXER, SMD, 8342; No. of Receivers:1; Current, Supply:98mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Base Number:8342; IC Generic Number:8342; Line/Bus Driver/Receiver/Transceiver Type:Active Receive Mixer; Logic Function Number:8342
The AD8342 is a high performance, broadband active mixer. It is well suited for demanding receive-channel applications that require wide bandwidth on all ports and very low intermodulation distortion and noise figure. The AD8342 provides a typical conversion gain of 3.7 dB with an RF frequency of 238 MHz. The integrated LO driver presents a 50 O input impedance with a low LO drive level, helping to minimize the external component count. The differential high impedance broadband RF port allows for easy interfacing to both active devices and passive filters. The RF input accepts input signals as large as 1.6 V p-p or 8 dBm (relative to 50 O) at P1dB. The open-collector differential outputs provide excellent balance and can be used with a differential filter or IF amplifier, such as the AD8370, AD8375, AD8351, AD8352, or ADL5561. These outputs can also be converted to a single-ended signal using a matching network or a balun transformer. The outputs are capable of swinging 2 V p-p when biased to the VPOS supply rail. The AD8342 is fabricated on an Analog Devices, Inc., proprietary, high performance SiGe IC process. The AD8342 is available in a 16-lead LFCSP. It operates over a -40°C to +85°C temperature range. An evaluation board is also available. Applications Cellular base station receivers ISM receivers Radio links RF instrumentation

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8342ACPZREEL7