Analog Devices AD820BR

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD820BR herunter.

Upverter

Datasheet24 SeitenVor 15 Jahren
Datasheet24 SeitenVor 17 Jahren

Newark

Augswan

iiiC

CAD-Modelle

Laden Sie Analog Devices AD820BR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.4
$ 8.4
Stock
211,553
717,568
717,568
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
900 µA
900 µA
900 µA

Verwandte Teile

Analog DevicesAD820ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820BRZ
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesAD820ARZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices AD820BR, die von den Distributoren bereitgestellt werden.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
GULL WING Rail-to-Rail Surface Mount J-FET J-FET Amplifier 80dB 3V/mus -40C~85C 1.9MHz
Non-RoHS Compliant EAR99 AD820 Tube op amp amplifier circuit 5mm 0.9mA 3V 1800kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
The AD820 is a precision, low power FET input op amp that can operate from a single supply of 5 V to 36 V, or dual supplies of ±2.5 V to ±18 V. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the AD820 to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10 mV of each rail, providing the maximum output dynamic range. Offset voltage of 800 µV maximum, offset voltage drift of 2 µV/°C, typical input bias currents below 25 pA, and low input voltage noise provide dc precision with source impedances up to 1 GO. 1.8 MHz unity gain bandwidth, -93 dB THD at 10 kHz, and 3 V/µs slew rate are provided for a low supply current of 800 µA. The AD820 drives up to 350 pF of direct capacitive load and provides a minimum output current of 15 mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. The AD820 is available in two performance grades. The A and B grades are rated over the industrial temperature range of -40°C to +85°C. The AD820 is offered in three 8-lead package options: plastic DIP (PDIP), surface mount (SOIC) and (MSOP). Applications Battery-powered precision instrumentation Photodiode preamps Active filters 12-bit to 14-bit data acquisition systems Medical instrumentation Low power references and regulators Data Sheet, Rev. F, 11/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD 820BR