Analog Devices AD8139ACPZ-R2

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
$ 10.19
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8139ACPZ-R2 herunter.

Farnell

Datasheet25 SeitenVor 19 Jahren
Datasheet24 SeitenVor 19 Jahren

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Newark

Bestandsverlauf

3-Monats-Trend:
-0.27%

CAD-Modelle

Laden Sie Analog Devices AD8139ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.19
$ 8.88
Stock
229,572
315,595
Authorized Distributors
6
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
800 V/µs
800 V/µs
Gain Bandwidth Product
515 MHz
410 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
24.5 mA
24.5 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8139ACPZ-R2 anzeigen.

Verwandte Teile

Analog DevicesAD8099ACP-REEL7
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8099ACP-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Analog DevicesADA4899-1YCPZ-R2
Operational Amplifier, 1 Func, 230uV Offset-Max, 600MHz Band Width, BIPolar, PDSO8

Beschreibungen

Beschreibungen von Analog Devices AD8139ACPZ-R2, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
IC, ADC, DRIVER, SMD, 8139, LFCSP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Gain dB Max:1.001dB; Bandwidth:410MHz; Slew Rate:800V/µs; Supply Voltage Range:5V to 12V; Supply Current:24.5mA; Amplifier Case Style:LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Base Number:8139; Device Type:Power; IC Generic Number:8139; Input Offset Voltage Max:500µV; Logic Function Number:8139; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Slew Rate:800V/µs; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD
The AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving ADCs with resolutions to 18 bits. The AD8139 is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. Fully differential and single-ended-to-differential gain configurations are easily realized by the AD8139. Simple external feedback networks consisting of four resistors determine the closed-loop gain of the amplifier. The AD8139 is manufactured on the Analog Devices, Inc. proprietary, second-generation XFCB process, enabling it to achieve low levels of distortion with input voltage noise of only 2.25 nV/vHz. The AD8139 is available in an 8-lead SOIC package with an exposed paddle (EP) on the underside of its body and a 3 mm × 3 mm LFCSP. It is rated to operate over the temperature range of -40°C to +125°C. Applications ADC drivers to 18 bits Single-ended-to-differential converters Differential filters Level shifters Differential PCB drivers Differential cable drivers Data Sheet, Rev. B, 10/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8139ACPZR2