Analog Devices AD8099ACP-REEL7

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
$ 2.58
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8099ACP-REEL7 herunter.

Analog Devices

Datasheet29 SeitenVor 12 Jahren

Sierra IC

Bestandsverlauf

3-Monats-Trend:
-27.74%

CAD-Modelle

Laden Sie Analog Devices AD8099ACP-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.58
$ 3.744
$ 3.744
Stock
121,645
310,278
310,278
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
1350 V/µs
1350 V/µs
Gain Bandwidth Product
-
3 GHz
3 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
84 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
105 dB
105 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
16 mA
16 mA

Verwandte Teile

Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8137YCPZ-REEL7
ROHS3Compliant EAR99 AD8137 Matte Tin (Sn) op amp amplifier circuit 3.1mm 500nA 2.6mV 79dB
Analog DevicesAD8000YCPZ-REEL7
ROHS3Compliant EAR99 AD8000 Tape & Reel (TR) op amp buffer circuit 3mm 5muA 10mV 59dB

Beschreibungen

Beschreibungen von Analog Devices AD8099ACP-REEL7, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Contains Lead Not Qualified NO LEAD OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 88dB 715V/mus 125C 84dB
ULTRA LOW NOISE & DIST. HIGH SPEED OPAMP
The AD8099 is an ultralow noise (0.95nV/√Hz) and distortion (-92dBc @ 10MHz) voltage feedback op amp, the combination of which make it ideal for 16- and 18-bit systems. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. ADI's proprietary next generation XFCB process enables such high performance amplifiers with relatively low power. The AD8099 features external compensation, which allows the user to set the gain bandwidth product. External compensation allows gains from +2 to +10 with minimal trade-off in bandwidth. The AD8099 also features an extremely high slew rate of 1350V/µs, giving the designer flexibility to use the entire dynamic range without trading off bandwidth or distortion. The AD8099 settles to 0.1% in 18 ns and recovers from overdrive in 50 ns. The AD8099 drives 100 W loads at breakthrough performance levels with only 15 mA of supply current. With the wide supply voltage range (5V to 12V), low offset voltage (0.1 mV typ), wide bandwidth (700MHz for G=+2), and a GBWP up to 3.8GHz, the AD8099 is designed to work in a wide variety of applications. The AD8099 is available in 3mm x 3mm lead frame chip scale package (LFCSP) with a new pinout that is specifically optimized for high performance, high speed amplifiers. The new package and pinout enable the breakthrough performance that previously was not achievable with amplifiers. The AD8099 is rated to work over the extended industrial temperature range, -40°C to +125°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8099ACPREEL7