Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Analog Devices AD8031AN

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
$ 1.84
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8031AN herunter.

Analog Devices

Datasheet20 SeitenVor 12 Jahren
Datasheet20 SeitenVor 17 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
-0.57%

CAD-Modelle

Laden Sie Analog Devices AD8031AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.84
$ 4.367
Stock
204,358
156,812
Authorized Distributors
1
6
Case/Package
-
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
30 V/µs
Gain Bandwidth Product
-
40 MHz
Input Offset Voltage (Vos)
6 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
86 dB
Common Mode Rejection Ratio
56 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
900 µA

Verwandte Teile

Analog DevicesAD8031AR-REEL
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8031AR-REEL7
900μA 35V/μs Rail to Rail 15mA 1 1mV 450nA 80MHz Voltage Feedback SOIC-8 SMD mount
Analog DevicesAD8031BN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 4.44mm 2muA -6.3V 80MHz
Texas InstrumentsLMV118MF/NOPB
Single, 12-V, 45-MHz operational amplifier with shutdown 6-SOT-23 -40 to 85
Texas InstrumentsLMV118MFX/NOPB
Single, 12-V, 45-MHz operational amplifier with shutdown 6-SOT-23 -40 to 85
Texas InstrumentsTHS4281DGK
Op Amp Single High Speed Amplifier R-R I/O ±8.25V/16.5V 8-Pin VSSOP Tube

Beschreibungen

Beschreibungen von Analog Devices AD8031AN, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin PDIP
Lead Tin Not Qualified OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 1.3W 56dB 32V/mus 85C
The AD8031 (single) is a single supply voltage feedback amplifier that features high speed performance with 80 MHz of small signal bandwidth, 30 V/µs slew rate and 125 ns settling time. This performance is possible while consuming less than 4.0 mW of power from a single +5 V supply. This feature increases the operation time of high speed, battery-powered systems without compromising dynamic performance. The AD8031 has true single supply capability with rail-to-rail input and output characteristics and is specified for +2.7 V, +5 V, and ±5 V supplies. The input voltage range can extend to 500 mV beyond each rail. The output voltage swings to within 20 mV of each rail providing the maximum output dynamic range. The AD8031 also offers excellent signal quality for only 800 µA of supply current per amplifier; THD is -62 dBc with a 2 V p-p, 1 MHz output signal, and -86 dBc for a 100 kHz, 4.6 V p-p signal on +5 V supply. The low distortion and fast settling time make it ideal as a buffer to single supply ADCs. Operating on supplies from +2.7 V to +12 V and dual supplies up to ±6 V, the AD8031 is ideal for a wide range of applications, from battery operated systems with large bandwidth requirements to high speed systems where component density requires lower power dissipation. The AD8031 is available in 8-lead PDIP, 8-lead SOIC_N and 5-lead SOT-23 packages and operates over the industrial temperature range of -40°C to +85°C. AD8032 - Dual Amplifier

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated