Analog Devices AD8013AN

Tube e0 DUAL CAN ALSO WORK WITH SINGLE 5V SUPPLY video amp IC 85C 10dB 2.54mm 3.5mA
$ 6.31
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8013AN herunter.

Analog Devices

Datasheet12 SeitenVor 29 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8013AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.31
$ 5.24
Stock
193,301
100,415
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
1000 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
52 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
-
3.5 mA

Verwandte Teile

Analog DevicesAD8073JN
OP Amp Triple Current Fdbk ±6V/12V 14-Pin PDIP Tube
Texas InstrumentsLMC660CN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP 0 to 70
Analog DevicesAD8044AN
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 19.305mm 2muA -5V 15000kHz
Analog DevicesAD8004AN
IC OPAMP CF QUAD LP LDIST 14DIP / Current Feedback Amplifier 4 Circuit 14-PDIP
onsemiLM224NG
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85

Beschreibungen

Beschreibungen von Analog Devices AD8013AN, die von den Distributoren bereitgestellt werden.

Tube e0 DUAL CAN ALSO WORK WITH SINGLE 5V SUPPLY video amp IC 85C 10dB 2.54mm 3.5mA
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin PDIP Tube
The AD8013 is a low power, single supply, triple video amplifier. Each of the three amplifiers has 30 mA of output current, and is optimized for driving one back terminated video load (150 Ω) each. Each amplifier is a current feedback amp-lifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.02% and 0.06° This makes the AD8013 ideal for broadcast and professional video electronics. The AD8013 offers low power of 4 mA per amplifier max and runs on a single +5 V to +13 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8013 is unique among current feedback op amps by virtue of its large capacitive load drive. Each op amp is capable of driving large capacitive loads while still achieving rapid settling time. For instance it can settle in 18 ns driving a resistive load, and achieves 40 ns (0.1%) settling while driving 200 pF. The outstanding bandwidth of 150 MHz along with 1000 V/µs of slew rate make the AD8013 useful in many general purpose high speed applications where a single +5 V or dual power supplies up to ±6.5 V are required. Furthermore the AD8013's high speed disable function can be used to power down the amplifier or to put the output in a high impedance state. This can then be used in video multiplexing applications. The AD8013 is available in the industrial temperature range of -40°C to +85°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated