Analog Devices AD8001ARTZ-REEL

IC, Operational Amplifier, SINGLE, BIPOLAR, TSOP, 5PIN, PLASTIC
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8001ARTZ-REEL herunter.

CAD-Modelle

Laden Sie Analog Devices AD8001ARTZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.63
Stock
93,080
213,845
Authorized Distributors
0
6
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
Input Offset Voltage (Vos)
2 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
50 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5 mA
5 mA

Verwandte Teile

STMicroelectronicsTSH350ILT
Operational Amplifier, 5 Func, 4000uV Offset-Max, BIPolar, PDSO1
Analog DevicesAD8055ARTZ-REEL7
ROHS3Compliant EAR99 AD8055 Matte Tin (Sn) op amp buffer circuit 2.9mm 400nA 5V 72dB
Analog DevicesLT1815CS5#TRMPBF
LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current
Analog DevicesLT1815IS5#TRMPBF
ROHS3Compliant EAR99 LT1815 Matte Tin (Sn) op amp buffer circuit 2.9mm 8muA 1.5mV 220000kHz
Texas InstrumentsOPA843IDBVR
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsSN10501DBVR
Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD8001ARTZ-REEL, die von den Distributoren bereitgestellt werden.

IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated