Analog Devices AD8001AR-REEL7

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
$ 3.85
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8001AR-REEL7 herunter.

Analog Devices

Datasheet17 SeitenVor 22 Jahren

Arrow Electronics

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8001AR-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.85
$ 6.551
$ 6.551
Stock
193,555
397,001
397,001
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
795 MHz
795 MHz
795 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5 mA
5 mA
5 mA

Verwandte Teile

Analog DevicesAD8001ARZ-REEL
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N T/R
Analog DevicesAD8001ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8001ARZ-REEL7
ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp buffer circuit 4.9mm 25muA 5V 75dB

Beschreibungen

Beschreibungen von Analog Devices AD8001AR-REEL7, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC N T/R
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8001ARREEL7