Analog Devices AD8001AN

OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
$ 4.22
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8001AN herunter.

Analog Devices

Datasheet16 SeitenVor 22 Jahren
Datasheet17 SeitenVor 22 Jahren

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8001AN Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.22
$ 13.46
$ 13.46
Stock
165,173
361,508
361,508
Authorized Distributors
1
6
6
Bandwidth
-
880 MHz
880 MHz
Interface
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
PDIP
N
N
Number of Pins
8
8
8
Operating Supply Voltage
9 V
9 V
9 V
Mount
Through Hole
-
-
Output Type
-
-
-
Operating Supply Current
-
5 mA
5 mA

Verwandte Teile

Analog DevicesAD8011AN
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.27mm 20muA -6.3V 400MHz
Texas InstrumentsLMC6041IN/NOPB
IC OPAMP GP 75KHZ RRO 8DIP / Op Amp Single Micropower Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
Analog DevicesAD8055AN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 400nA 4V 300MHz
RenesasHFA1145IPZ
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD8005AN
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDIP8
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Beschreibungen

Beschreibungen von Analog Devices AD8001AN, die von den Distributoren bereitgestellt werden.

OP Amp Single Current Fdbk ±6V/12V 8-Pin PDIP Tube
Not Qualified OPERATIONAL AMPLIFIER BIPOLAR INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 1.3W 50dB 1200V/mus 85C
IC OPAMP CF LP LDIST 70MA 8DIP
880 MHZ FEEDBACK AMPLIFIER <NV
The AD8001 is a low power, high speed amplifier designed to operate on ±5 V supplies. The AD8001 features unique transimpedance linearization circuitry. This allows it to drive video loads with excellent differential gain and phase performance on only 50 mW of power. The AD8001 is a current feedback amplifier and features gain flatness of 0.1 dB to 100 MHz while offering differential gain and phase error of 0.01% and 0.025°. This makes the AD8001 ideal for professional video electronics such as cameras and video switchers. Additionally, the AD8001's low distortion and fast settling make it ideal for buffer high speed A-to-D converters. The AD8001 offers low power of 5.5 mA max (VS = ±5 V) and can run on a single +12 V power supply, while being capable of delivering over 70 mA of load current. All this is offered in a small 8-pin DIP or 8-pin SOIC package. These features make this amplifier ideal for portable and battery powered applications where size and power is critical. The outstanding bandwidth of 800 MHz along with 1200 V/µs of slew rate make the AD8001 useful in many general purpose high speed applications where dual power supplies of up to ±6 V and single supplies from 6 V to 12 V are needed. The AD8001 is available in the industrial temperature range of -40°C to +85°C. An evaluation board is available for this product and may be ordered using the following product number: AD8001-EB. Schematic and layout for this evaluation board is contained in the product datasheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated