Analog Devices AD7999ARJZ-1RL

ADC Single SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
$ 1.55
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7999ARJZ-1RL herunter.

SHENGYU ELECTRONICS

Datasheet28 SeitenVor 15 Jahren

Bestandsverlauf

3-Monats-Trend:
-0.06%

CAD-Modelle

Laden Sie Analog Devices AD7999ARJZ-1RL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.55
$ 2.915
Stock
80,706
233,208
Authorized Distributors
1
6
Case/Package
SOT-23-8
SOT-23
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
140 ksps
140 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
0.1 LSB
0.1 LSB
Differential Nonlinearity
0.1 LSB
0.1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD7999YRJZ-1RL
3/4 Channel Single ADC SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995ARJZ-0RL
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Analog DevicesAD7995YRJZ-0RL
3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1118EKA+T
2-Channel Single ADC SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX1117EKA+T
ADC Single SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesMAX11601EKA+T
4-Channel Single ADC SAR 188ksps 8-bit Serial 8-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von Analog Devices AD7999ARJZ-1RL, die von den Distributoren bereitgestellt werden.

ADC Single SAR 140ksps 8-bit Serial 8-Pin SOT-23 T/R
4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 35pF -40C~125C 1.2V 4.7mW
The AD7991/AD7995/AD7999 are 12-/10-/8-bit, low power, successive approximation ADCs with an I2C compatible interface. Each part operates from a single 2.7 V to 5.5 V power supply and features a 1 μs conversion time. Each AD7991/AD7995/AD7999 provides a 2-wire serial interface compatible with I2C interfaces. The AD7991 and AD7995 come in two versions and each version has an individual I2C address. This allows two of the same devices to be connected to the same I2C bus. Both versions support standard, fast, and high speed I2C interface modes. The AD7999 comes in one version. The AD7991/AD7995/AD7999 normally remain in a shutdown state, powering up only for conversions. The conversion process is controlled by a command mode, during which each I2C read operation initiates a conversion and returns the result over the I2C bus. When four channels are used as analog inputs, the reference for the part is taken from VDD; this allows the widest dynamic input range to the ADC. Therefore, the analog input range to the ADC is 0 V to VDD. An external reference, applied through the VIN3/VREF input, can also be used with this part. Product Highlights Four single-ended analog input channels, or three single-ended analog input channels and one reference input channel. I2C compatible serial Interface. Standard, Fast and Hs-Modes Automatic shutdown. Reference derived from the power supply or external reference. 8-lead SOT-23 Package. Applications System Monitoring Battery Powered Systems Data Acquisition Medical Instruments

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7999ARJZ1RL