Analog Devices AD7920BRMZ

Single Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
$ 6.302
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7920BRMZ herunter.

element14 APAC

Datasheet24 SeitenVor 20 Jahren

Analog Devices

iiiC

Bestandsverlauf

3-Monats-Trend:
-1.48%

CAD-Modelle

Laden Sie Analog Devices AD7920BRMZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.302
$ 5.936
Stock
197,126
143,032
Authorized Distributors
6
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD7920BRMZ anzeigen.

Verwandte Teile

Analog DevicesAD7921ARMZ
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7921ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7911ARMZ
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Texas InstrumentsADC122S021CIMM/NOPB
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC122S021CIMM
Dual Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD7920BRMZ, die von den Distributoren bereitgestellt werden.

Single Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
ADC, 12BIT, 250KSPS, MSOP-8; Available until stocks are exhausted Alternative available
250 kSPS, 12- Bit ADC in 6 Lead SC70
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7920 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 850mum 3mA 250ksps 15mW
Adc, 12Bit, 250Ksps, Msop-8; Resolution (Bits):12Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7920BRMZ
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated