Analog Devices AD7910AKS-REEL

ADC Single SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
$ 2.15
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7910AKS-REEL herunter.

DigiKey

Datasheet24 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 2.15
$ 3.385
$ 3.385
Stock
99,959
269,239
269,239
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
10
10
10
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD7477AAKSZ-REEL
10-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages
Texas InstrumentsADS7887SDCKR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SC-70 T/R
Texas InstrumentsADS7887SDCKT
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesAD7920BKSZ-500RL7
Single Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R
Analog DevicesAD7920AKSZ-REEL7
250 kSPS, 10-/12-Bit ADCs in 6-Lead SC70 | IC ADC 12BIT SAR SC70-6
Texas InstrumentsADS7886SDCKT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SC-70 T/R

Beschreibungen

Beschreibungen von Analog Devices AD7910AKS-REEL, die von den Distributoren bereitgestellt werden.

ADC Single SAR 250ksps 10-bit Serial 6-Pin SC-70 T/R
Unipolar GULL WING DUAL Not Qualified analog digital converter 0.0488% 85C 5.25V 2.8mus
The AD7910/AD79201 are, respectively, 10-bit and 12-bit, high speed, low power, successive approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 250 kSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 13 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. The AD7910/AD7920 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated