Analog Devices AD790JR-REEL7

Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD790JR-REEL7 herunter.

Analog Devices

Datasheet10 SeitenVor 23 Jahren

Upverter

SHENGYU ELECTRONICS

iiiC

CAD-Modelle

Laden Sie Analog Devices AD790JR-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.04
$ 9.04
Stock
88,780
431,316
431,316
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Input Offset Voltage (Vos)
600 µV
450 µV
450 µV
Propagation Delay
50 ns
50 ns
50 ns
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Verwandte Teile

Analog DevicesAD790JRZ-REEL7
IC COMPARATOR PREC W/LATCH 8SOIC / Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
Analog DevicesAD790JRZ-REEL
Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
Analog DevicesAD8611ARZ-REEL7
Tape & Reel (TR) AD8611 Complementary TTL 4muA comparator circuit 6muA 4.5ns 4.9mm 7mV

Beschreibungen

Beschreibungen von Analog Devices AD790JR-REEL7, die von den Distributoren bereitgestellt werden.

Comparator Single R-R O/P ±16.5V/7V 8-Pin SOIC N T/R
Tape & Reel (TR) CMOS TTL 6.5muA TIN LEAD comparator circuit 5muA @ 5V 45ns 4.9mm 500muV
Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8
Ic,Volt Comparator,Single,Bipolar,Sop,8Pin,Plastic
The AD790 is a fast (45 ns), precise voltage comparator, with a number of features that make it exceptionally versatile and easy to use. The AD790 may operate from either a single +5 V supply or a dual ±15 V supply. In the single-supply mode, the AD790's inputs maybe referred to ground, a feature not found in other comparators. In the dual-supply mode it has the unique ability of handling a maximum differential voltage of 15 V across its input terminals, easing their interfacing to large amplitude and dynamic signals. The device is fabricated using Analog Devices' Complementary Bipolar (CB) process - which gives the AD790's combination of fast response time and outstanding input voltage resolution (1mV max). To preserve its speed and accuracy, the AD790 incorporates a "low glitch" output stage that does not exhibit the large current spikes normally found in TTL or CMOS output stages. Its controlled switching reduces power supply disturbances that can feed back to the input and cause undesired oscillations. The AD790 also has a latching function which makes it suitable for applications requiring synchronous operation. The AD790 is available in five performance grades. The AD790J and the AD790K are rated over the commercial temperature range of 0°C to 70°C. The AD790a and AD790B are rated over the industrial temperature range of -40°C to +85°C. The AD790S is rated over the military temperature range of -55°C to +125°C and is available to MIL-STD-883B, Rev. C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated