Analog Devices AD7862AN-10

Bipolar DUAL External Internal SAR Analog to Digital Converter -40C~85C 10V 3.6mus 75mW
$ 15.89
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7862AN-10 herunter.

Upverter

Datasheet16 SeitenVor 29 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7862AN-10 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 15.89
$ 27.275
Stock
158,350
112,917
Authorized Distributors
1
2
Case/Package
PDIP
DIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Verwandte Teile

Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Analog DevicesAD7880BNZ
2-Channel Single ADC SAR 66ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7892BNZ-1
1-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7892BNZ-3
IC ADC 12BIT SAR 24DIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-PDIP
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS7804P
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP Tube

Beschreibungen

Beschreibungen von Analog Devices AD7862AN-10, die von den Distributoren bereitgestellt werden.

Bipolar DUAL External Internal SAR Analog to Digital Converter -40C~85C 10V 3.6mus 75mW
SIMULTANEOUS SAMPLING DUAL 250 KSPS 12-BIT ADC ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PDIP28
The AD7862 is a high speed, low power, dual 12-bit A/D converter that operates from a single +5 V supply. The part contains two 4 µs successive approximation ADCs, two track/ hold amplifiers, an internal +2.5 V reference and a high speed parallel interface. There are four analog inputs that are grouped into two channels (A & B) selected by the A0 input. Each channel has two inputs (VA1 & VA2 or VB1 & VB2) that can be sampled and converted simultaneously thus preserving the relative phase information of the signals on both analog inputs. The part accepts an analog input range of ±10 V (AD7862-10), ±2.5 V (AD7862-3) and 0­2.5 V (AD7862-2). Overvoltage protection on the analog inputs for the part allows the input voltage to go to ±17 V, ±7 V or +7 V, respectively, without causing damage. A single conversion start signal (CONVST) places both track/ holds into hold simultaneously and initiates conversion on both inputs. The BUSY signal indicates the end of conversion, and at this time the conversion results for both channels are available to be read. The first read after a conversion accesses the result from VA1 or VB1, while the second read accesses the result from VA2 or VB2, depending on whether the multiplexer select A0 is low or high, respectively. Data is read from the part via a 12-bit parallel data bus with standard CS and RD signals. In addition to the traditional dc accuracy specifications such as linearity, full-scale and offset errors, the part is also specified for dynamic performance parameters including harmonic distortion and signal-to-noise ratio. The AD7862 is fabricated in Analog Devices' Linear Compatible CMOS (LC2MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. It is available in 28-lead SSOP, SOIC and DIP.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7862AN-10.
  • AD7862AN10