Analog Devices AD7849BR

SERIAL INPUT, 16-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7849BR herunter.

Upverter

Datasheet20 SeitenVor 15 Jahren
Datasheet15 SeitenVor 26 Jahren

Augswan

iiiC

CAD-Modelle

Laden Sie Analog Devices AD7849BR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 24.05
$ 24.05
Stock
227,865
207,368
207,368
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.75 V
5.75 V
5.75 V

Verwandte Teile

Analog DevicesAD7849BRZ
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Analog DevicesAD7849BRZ-REEL
IC DAC 16BIT V-OUT 20SOIC / Serial Input, 14-Bit/16-Bit DAC
Analog DevicesAD7849BR-REEL
SERIAL INPUT LOADING 7 us SETTLING TIME 16-BIT DAC PDSO20
Texas InstrumentsDAC714U/1K
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC714U/1KG4
16-Bit Digital-to-Analog Converter with Serial Data Interface 16-SOIC -40 to 85
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD7849BR, die von den Distributoren bereitgestellt werden.

SERIAL INPUT, 16-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO20
Serial Input, 14-Bit/16-Bit DAC | IC DAC 16BIT V-OUT 20SOIC
DAC 1-CH R-2R 16-bit 20-Pin SOIC W Tube
20-SOIC (0.295 7.50mm Width) Voltage - Buffered String DAC R-PDSO-G20 digital to analog converter -15V 10mus (Typ) 2.65mm -40C~85C
The AD7849 is a 14-bit/16-bit serial input multiplying DAC. The DAC architecture ensures excellent differential linearity performance, and monotonicity is guaranteed to 14 bits for the A grade and to 16 bits for all other grades over the specified temperature ranges. During power-up and power-down sequences (when the supply voltages are changing), the VOUT pin is clamped to 0 V via a low impedance path. To prevent the output of A3 being shorted to 0 V during this time, transmission gate G1 is also opened. These conditions are maintained until the power supplies stabilize and a valid word is written to the DAC register. At this time, G2 opens and G1 closes. Both transmission gates are also externally controllable via the Reset In (RST IN) control input. For instance, if the RST IN input is driven from a battery supervisor chip, then on power-off or during a brown out, the RST IN input will be driven low to open G1 and close G2. The DAC must be reloaded, with RST IN high, to reenable the output. Conversely, the on-chip voltage detector output (RST OUT) is also available to the user to control other parts of the system. The AD7849 has a versatile serial interface structure and can be controlled over three lines to facilitate opto-isolator applications. SDOUT is the output of the on-chip shift register and can be used in a daisy-chain fashion to program devices in the multichannel system. The DCEN (Daisy Chain Enable) input controls this function. The BIN/COMP pin sets the DAC coding; with BIN/COMP set to 0, the coding is straight binary; and with it set to 1, the coding is 2s complement. This allows the user to reset the DAC to 0 V in both the unipolar and bipolar output ranges. The part is available in a 20-pin DIP and 20-pin SOIC package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7849BR.