Analog Devices AD7824KNZ

4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
$ 30.555
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7824KNZ herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

HQonline

Upverter

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7824KNZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 30.555
$ 45.15
$ 45.15
Stock
211,569
100,797
100,797
Authorized Distributors
2
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
50 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Verwandte Teile

Analog DevicesAD7824LNZ
ADC Single Semiflash 100ksps 8-bit Parallel 24-Pin PDIP
Analog DevicesMX7824KN+
IC ADC 8BIT HS 24-DIP / 4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7575JNZ
Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP
Texas InstrumentsADC0848CCN/NOPB
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 24-PDIP -40 to 85
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail

Beschreibungen

Beschreibungen von Analog Devices AD7824KNZ, die von den Distributoren bereitgestellt werden.

4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24
High Speed, 4-Channel, 8-Bit CMOS ADC
24-DIP (0.300 7.62mm) AD7824 PRODUCTION (Last Updated: 4days ago) Tube analog digital converter 3.43mm 100ksps 50mW 8Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Max:5V; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes
IC, 8BIT ADC, 7824, DIP24; Resolution (Bits):8bit; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:16mA; IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Sample and Hold; Base Number:7824; Conversion Time:2µs; Digital IC Case Style:DIP; IC Generic Number:7824; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7824; No. of Bits:8; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:50mW; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated