Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD7824CQ

IC ADC 8BIT FLASH 24CDIP 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-CDIP
$ 58.46
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7824CQ herunter.

SHENGYU ELECTRONICS

Datasheet16 SeitenVor 23 Jahren

Analog Devices

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7824CQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 58.46
$ 30.555
$ 30.555
Stock
85,369
253,159
253,159
Authorized Distributors
2
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
100 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesAD7824BQ
IC ADC 8BIT FLASH 24CDIP 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-CDIP
Analog DevicesAD7580AQ
IC ADC 10BIT SAR 24CDIP 10 Bit Analog to Digital Converter 2 Input 1 SAR 24-CDIP
Analog DevicesAD7828BQ
IC ADC 8BIT FLASH 28CDIP 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-CDIP
Texas InstrumentsADC0805LCN/NOPB
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP

Beschreibungen

Beschreibungen von Analog Devices AD7824CQ, die von den Distributoren bereitgestellt werden.

IC ADC 8BIT FLASH 24CDIP 8 Bit Analog to Digital Converter 4 Input 1 Flash 24-CDIP
4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin CDIP Tube
5V 50Ksps 8bit 4 8 Parallel Single-Ended 5V Flash CDIP-24 Through hole mounting 3.56mm(height)
High Speed, 4-Channel, 8-Bit CMOS ADC
ADC, FLASH METHOD; Temperature Grade: OTHER; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-CDIP (0.300 7.62mm) AD7824 PRODUCTION (Last Updated: 1week ago) Tin/Lead (Sn/Pb) analog digital converter 7.62mm 100ksps 100mW 8Weeks
The AD7824 and AD7828 are high speed, multichannel, 8-bitADCs with a choice of four (AD7824) or eight (AD7828) multiplexed analog inputs. A half-flash conversion technique gives a fast conversion rate of 2.5 t,s per channel, and the parts have a built-in track-and-hold function capable of digitizing full-scale signals of10 kHz (157 mV/t,s slew rate) on all channels. The AD7824 and AD7828 operate from a single 5 V supply and have an analog input range of 0 V to 5 V, using an external 5 V reference. Microprocessor interfacing of the parts is simple, using standard Chip Select ( CS) and Read (RD) signals to initiate the conversion and read the data from the three-state data outputs. The half-flash conversion technique means that there is no need to generate aclock signal for the ADC. The AD7824 and AD7828 can be interfaced easily to most popular microprocessors. The AD7824 and AD7828 are fabricated in an advanced, all ion-implanted, linear compatible CMOS process (LC 2MOS) and have low power dissipation of 40 mW (typ). The AD7824 is available in a 0.3" wide, 24-lead "skinny" DIP, while the AD7828 is available in a 0.6" wide, 28-lead DIP and in 28-terminal surface-mount packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated