Analog Devices AD7794BRUZ-REEL

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
$ 13.505
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7794BRUZ-REEL herunter.

Analog Devices

Datasheet37 SeitenVor 19 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet36 SeitenVor 19 Jahren

Newark

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-38.59%

CAD-Modelle

Laden Sie Analog Devices AD7794BRUZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 13.505
$ 12.91
$ 12.91
Stock
365,278
417,397
417,397
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
470 sps
470 sps
470 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD7794BRUZ-REEL anzeigen.

Verwandte Teile

Analog DevicesAD7794CRUZ-REEL
6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7714YRUZ-REEL7
Quad Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS1232IPW
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWR
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7192BRUZ
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS1232IPWRG4
2-Channel Single ADC Delta-Sigma 80sps 24-bit Serial 24-Pin TSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD7794BRUZ-REEL, die von den Distributoren bereitgestellt werden.

6-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 24-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO24
6-Channel, Low Noise, Low Power, 24-Bit∑-Δ ADC with On-Chip In-Amp and Reference
ADC, 24BIT, TSSOP-24, -40 TO 105 DEG C; Available until stocks are exhausted
2.7V~5.25V 470sps 24bit 6 24 DSP,SPI Differential 2.7V~5.25V Sigma-Delta TSSOP-24 , 7.8mm*4.4mm*1.05mm
24-TSSOP (0.173 4.40mm Width) AD7794 SPI PRODUCTION (Last Updated: 1week ago) analog digital converter 7.8mm 470sps 2.5mW 10Weeks
The AD7794/AD7795 are low power, low noise, complete analog front ends for high precision measurement applications. They contain a low noise, 24-/16-bit Σ-Δ ADC with six differential inputs. The on-chip low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. Each device contains a precision, low noise, low drift internal band gap reference, and can also accept up to two external differential references. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator that is used to set the common-mode voltage of a channel to AVDD/2. The low-side power switch can be used to power down bridge sensors between conversions, minimizing the system’s power consumption. The AD7794/AD7795 can operate with either an internal clock or an external clock. The output data rate from each part can vary from 4.17 Hz to 470 Hz. Both parts operate with a power supply from 2.7 V to 5.25 V. The B-grade parts (AD7794 and AD7795) are specified for a temperature range of -40°C to +105°C while the C-grade part (AD7794) is specified for a temperature range of -40°C to +125°C. They consume a current of 400 µA typical and are housed in a 24-lead TSSOP. Applications Temperature measurement Pressure measurement Weigh scales Strain gage transducers Gas analysis

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7794BRUZREEL