Analog Devices AD7791BRM

Low Power, Buffered 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 10MSOP
$ 5.11
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7791BRM herunter.

Upverter

Datasheet20 SeitenVor 13 Jahren

Arrow Electronics

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7791BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.11
$ 8.24
$ 8.24
Stock
283,894
429,579
429,579
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
24
24
24
Sampling Rate
120 sps
120 sps
120 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD7787BRMZ
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7787BRMZ-RL
1-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS1244IDGSTG4
1-Channel Single ADC Delta-Sigma 30sps 24-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1245IDGST
1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7789BRMZ
1-Channel Single ADC Delta-Sigma 16.6sps 24-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS1245IDGSTG4
Single Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin VSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD7791BRM, die von den Distributoren bereitgestellt werden.

Low Power, Buffered 24-Bit Sigma-Delta ADC | IC ADC 24BIT SIGMA-DELTA 10MSOP
16BIT ADC, SMD, 7791, MSOP10; Termination Type:SMD; Case Style:MSOP; Pins, No. of:10; Temperature, Operating Range:-40°C to +105°C; A/D, D/A Features:DSP, MicroWire, QSPI, SPI; Base Number:7791; Bits, No. of:16; IC Generic Number:7791; Logic Function Number:7791; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage, Vcc:5V
The AD7790/AD7791 are low-power, complete analog front ends for low frequency measurement applications. The device consumes 65 µA of current typically when operated with a 3 V power supply and 75 µA typical when operated with a 5 V power supply with the buffer disabled. The AD7791 contains a 24-bit S-D ADC with one differential input, which can be buffered or unbuffered. The AD7790 is a 16-bit version of the AD7791. The AD7790 has a peak-to-peak resolution of 16 bits at the default output data rate of 16.6 Hz while the AD7789 has a peak to peak resolution of 19 bits, which is equivalent to an effective resolution of 21.5 bits at this output data rate. The device operates from an internal clock. Therefore, the user does not have to supply a clock source to the device. The output data rate from the part is software programmable, allowing rates from 9.5 Hz to 120 Hz. The p-p resolution from the part varies with the programmed output data rate. With an output data rate of 16.6 Hz, simultaneous 50 Hz/60 Hz rejection is achieved. Power supply monitoring is also included. The part can be used in single conversion mode whereby the device powers up, performs a single conversion and then returns to powerdown mode. Alternatively, it can be operated in continuous mode. In continuous conversion mode, the part can be configured to continuously read i.e. the conversions are placed on the serial bus automatically as soon as a conversion is complete (the user does not need to write to the ADC to read the data), assuming that the serial clock is applied to the device. The AD7790/AD7791 is housed in a 10-lead MSOP package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated