Analog Devices AD7680BRM

3 mW, 100 kSPS, 16-Bit ADC in 6-Lead SOT-23 | IC ADC 16BIT SAR 8MSOP
$ 7.82
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7680BRM herunter.

Upverter

Datasheet24 SeitenVor 15 Jahren

Augswan

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7680BRM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.82
$ 14.745
$ 14.745
Stock
291,216
441,537
441,537
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKTG4
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Beschreibungen

Beschreibungen von Analog Devices AD7680BRM, die von den Distributoren bereitgestellt werden.

3 mW, 100 kSPS, 16-Bit ADC in 6-Lead SOT-23 | IC ADC 16BIT SAR 8MSOP
Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog Devices AD7680BRM 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
GULL WING DUAL Supply SAR Analog to Digital Converter 0.0053% -40C~85C 5.5V 9.6mus
16BIT ADC, SMD, 7680, MSOP8; Termination Type:SMD; Case style:MSOP; Temperature, operating range:-40°C to +85°C; A/D, D/A features:DSP, MicroWire, QSPI, SPI; Base number:7680; Bits, No. of:16; IC Generic number:7680; Linearity error, ADC/DAC +:4LSB; Linearity error, ADC/DAC -:4LSB; Logic function number:7680; Pins, No. of:8; Power, Ptot:26.4mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:8µs; Voltage, Vcc:5V
The AD7680 is a 16-bit, fast, low power, successive approximation ADC. The part operates from a single 2.5 V to 5.5 V power supply and features throughput rates up to 100 kSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipelined delays associated with the part. The AD7860 uses advanced design techniques to achieve very low-power dissipation at fast throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK frequency. Product Highlights First 16-bit ADC in a SOT-23 package. High throughput with low power consumption. Flexible power/serial clock speed management. The conversion rate is determined by the serial clock, allowing the conversion time to be reduced through the serial clock speed increase. This allows the average power consumption to be reduced when a power-down mode is used while not converting. The part also features a shutdown mode to maximize power efficiency at lower throughput rates. Power consumption is 0.5 μA max when in shutdown. Reference derived from the power supply. No pipeline delays. Applications Process control Battery-powered systems: Personal digital assistants Medical instruments Mobile communications Instrumentation and control systems Remote data acquisition systems High speed modems Optical sensors

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated