Analog Devices AD7548KN

Parallel Word Input Loading 1.5 Us Settling Time 8-BIT Dac PDIP20
$ 17.64
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7548KN herunter.

Analog Devices

Datasheet12 SeitenVor 0 Jahren

Augswan

DigiKey

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 17.64
$ 39.298
$ 39.298
Stock
93,043
119,595
119,595
Authorized Distributors
1
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1.5 µs
1 µs
1 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Verwandte Teile

Analog DevicesMX7548KN+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesAD7545ALN
CMOS 12-Bit Buffered Multiplying DAC
Analog DevicesAD7548KNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 1.5us Settling Time, PDIP20
Analog DevicesAD7548JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508BEPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Beschreibungen

Beschreibungen von Analog Devices AD7548KN, die von den Distributoren bereitgestellt werden.

PARALLEL WORD INPUT LOADING 1.5 us SETTLING TIME 8-BIT DAC PDIP20
LC2MOS 8-BIT uP COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 20DIP
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube
The AD7548 is a 12-monolithic CMOS D/A converter for use with 8-bit bus microprocessors. Data is loaded in two bytes to input holding registers as shown in the block diagram opposite. The AD7548 can be configured to accept either left- or right-justified data, least significant byte or most significant byte first, using standard TTL compatible control inputs. A separate load DAC control input allows the user the choice of updating the analog output coincident with loading new data to the DAC input register or at any time after the data loading event. This feature is especially important in multi-DAC systems where simultaneous update of all DACs is required.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated