Analog Devices AD7541AKR

CMOS 12-Bit Monolithic Multiplying DAC | IC DAC 12BIT A-OUT 18SOIC
$ 8.71
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7541AKR herunter.

Analog Devices

Datasheet8 SeitenVor 28 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7541AKR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.71
$ 20.925
$ 20.925
Stock
224,124
423,591
423,591
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Number of Bits
12
12
12
Settling Time
600 ns
600 ns
600 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16 V
16 V
16 V

Verwandte Teile

Analog Devices / Linear TechnologyLTC7541AKSW
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog Devices / Linear TechnologyLTC7541ABSW
LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC
Analog DevicesAD7945BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
Analog DevicesMX7521JCWN+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 500ns 450mW 2.65mm

Beschreibungen

Beschreibungen von Analog Devices AD7541AKR, die von den Distributoren bereitgestellt werden.

CMOS 12-Bit Monolithic Multiplying DAC | IC DAC 12BIT A-OUT 18SOIC
DAC 1-CH R-2R 12-bit 18-Pin SOIC W Tube
The AD7541A is a high performance, 12-bit monolithic multiplying digital-to-analog converter (DAC). It is fabricated using advanced, low noise, thin film, complementary metal-oxide semiconductor (CMOS) technology. The AD7541A is available in 18-lead PDIP, 18-lead PLCC, and 18-lead SOIC packages. The AD7541A is functionally and pin compatible with the industry standard AD7541, and it offers improved specifications and performance over the obsolete product, AD7541. The improved design ensures that the AD7541A is latch-up free; therefore, no output protection Schottky diodes are required. The AD7541A uses laser wafer trimming to provide full 12-bit endpoint linearity with several high performance grades. Product Highlights Compatibility—The AD7541A can be used as a direct replacement for any AD7541 type device. As with the AD7541, The digital inputs on the AD7541A are TTL/CMOS compatible. They have a ±1 μA maximum input current requirement so that they do not load the driving circuitry. Improvements—The AD7541A offers the following improved specifications over the AD7541: Gain error for all grades are reduced with premium grade versions having a maximum gain error of ±3 LSB. Gain error temperature coefficient are reduced to 2 ppm/°C typical and 5 ppm/°C maximum. Digital-to-analog charge injection energy for the AD7541A is typically 20% less than the standard AD7541. Latch-up proof. Laser wafer trimming provides 1/2 LSB maximum differential nonlinearity for top grade devices over the operating temperature range (vs. 1 LSB on previous AD7541 devices). All grades are guaranteed monotonic to 12 bits over the operating temperature range. Applications Waveform generators Analog processing Instrumentation applications Programmable amplifiers and attenuators Digitally controlled calibration Programmable filters and oscillators Composite video Ultrasound Gain, offset, and voltage trimming

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated