Analog Devices AD7476BRTZ-REEL7

1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
$ 8.175
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7476BRTZ-REEL7 herunter.

Analog Devices

Datasheet12 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren

Upverter

element14 APAC

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-0.04%

CAD-Modelle

Laden Sie Analog Devices AD7476BRTZ-REEL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.175
$ 9.64
$ 9.64
Stock
183,226
131,996
131,996
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD7476BRTZ-REEL7 anzeigen.

Verwandte Teile

Analog DevicesAD7476SRTZ-R2
IC ADC 12BIT SAR SOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Analog DevicesAD7476SRTZ-500RL7
1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7476SRTZ-REEL7
IC ADC 12BIT SAR SOT23-6 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADS7886SBDBVR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7886SDBVR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SAR SOT23-6
Texas InstrumentsADS7888SDCKR
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6

Beschreibungen

Beschreibungen von Analog Devices AD7476BRTZ-REEL7, die von den Distributoren bereitgestellt werden.

1-Channel Single ADC SAR 600ksps 12-bit Serial 6-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
1MSPS, 12-Bit ADC in 6 Lead SOT-23
Adc, 12Bit, 600Ksps, Sot-23-6; Resolution (Bits):12Bit; Sampling Rate:600Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7476BRTZ-REEL7
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit,and 8-bit, high speed, low power, successive-approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 V to VDD. The conversion rate is determined by the SCLK.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD7476BRTZREEL7