Analog Devices AD7306AR

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7306AR herunter.

Arrow Electronics

Datasheet8 SeitenVor 30 Jahren

Augswan

iiiC

CAD-Modelle

Laden Sie Analog Devices AD7306AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.33
$ 10.33
Stock
113,783
214,243
214,243
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
2
2
2
Data Rate
5 Mbps
100 kbps
100 kbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesAD7306JRZ-REEL
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
Analog DevicesAD7306JR
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Texas InstrumentsTRS3386ECDW
RS-232 Transceiver With Split Supply Pin for Logic Side 20-SOIC 0 to 70
Texas InstrumentsMAX3386ECDWR
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
Texas InstrumentsTRS3386ECDWR
3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-SOIC 0 to 70

Beschreibungen

Beschreibungen von Analog Devices AD7306AR, die von den Distributoren bereitgestellt werden.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Line Transmitter/Receiver 2TR 3 Transceiver 2 Receiver 24-Pin SOIC W
The AD7306 line driver/receiver is a 5 V monolithic product which provides an interface between TTL signal levels and dual standard EIA RS-232/RS-422 signal levels. The part contains two RS-232 drivers, one RS-422 driver, one RS-232 receiver, and one receiver path which can be configured either as RS-232 or as RS-422. An internal charge pump voltage converter facilitates operation from a single +5 V power supply. The internal charge pump generates ±10 V levels allowing RS-232 output levels to be developed without the need for external bipolar power supplies. A highly efficient charge pump design allows operation using non polarized, miniature 0.1 mF capacitors. This gives a considerable saving in printed circuit board space over conventional products which can use up to 10 mF capacitors. The charge pump output voltages may also be used to power external circuitry which requires dual supplies. The RS-232 channels are suitable for communications rates up to 100 kHz and the RS-422 channels are suitable for high speed communications up to 5 MHz. The RS-422 transmitter complementary outputs are closely matched and feature low timing skew between the complementary outputs. This is often an essential requirement to meet tight system timing specifications. All inputs feature ESD protection, all driver outputs feature high source and sink current capability and are internally protected against short circuits on the outputs. An epitaxial layer is used to guard against latch-up. The part is available in a 24-lead SOIC and 24-pin plastic DIP package. Applications DTE-DCE Interface Packet Switching Local Area Networks Data Concentration Data Multiplexers Integrated Services Digital Network (ISDN)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated