Analog Devices AD7306JR

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
$ 10.33
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7306JR herunter.

Analog Devices

Datasheet8 SeitenVor 30 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.02%

CAD-Modelle

Laden Sie Analog Devices AD7306JR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 10.33
$ 25.707
$ 25.707
Stock
258,583
181,494
181,494
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232, RS-422
RS-232, RS-422
Number of Drivers
3
3
3
Number of Receivers
2
2
2
Data Rate
100 kbps
5 Mbps
5 Mbps
Receiver Hysteresis
70 mV
70 mV
70 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Verwandte Teile

Analog DevicesAD7306AR-REEL
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
Analog DevicesAD7306ARZ
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
Analog DevicesAD7306JRZ-REEL
Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W T/R
Texas InstrumentsTRS3386ECDW
RS-232 Transceiver With Split Supply Pin for Logic Side 20-SOIC 0 to 70
Texas InstrumentsMAX3386ECDWR
EAR99 MAX3386 Tape & Reel (TR) RS232 interface receiver 5.5V 1mA 500.709277mg 250kbps
Texas InstrumentsTRS3386EIDWR
Triple Transmitter Dual Receiver RS-232 20-Pin SOIC T/R

Beschreibungen

Beschreibungen von Analog Devices AD7306JR, die von den Distributoren bereitgestellt werden.

Triple Transmitter Dual Receiver RS-232/RS-422 24-Pin SOIC W Tube
+5 V Powered RS-232/RS-422 Transceiver | IC TXRX RS-232 RS-422 24-SOIC
The AD7306 line driver/receiver is a 5 V monolithic product which provides an interface between TTL signal levels and dual standard EIA RS-232/RS-422 signal levels. The part contains two RS-232 drivers, one RS-422 driver, one RS-232 receiver, and one receiver path which can be configured either as RS-232 or as RS-422. An internal charge pump voltage converter facilities operation from a single +5 V power supply. The internal charge pump generates ±10 V levels allowing RS-232 output levels to be developed without the need for external bipolar power supplies. A highly efficient charge pump design allows operation using non polarized, miniature 0.1 µF capacitors. This gives a considerable saving in printed circuit board space over conventional products which can use up to 10 µF capacitors. The charge pump output voltages may also be used to power external circuitry which requires dual supplies. The RS-232 channels are suitable for communications rates up to 100 kHz and the RS-422 channels are suitable for high speed communications up to 5 MHz. The RS-422 transmitter complementary outputs are closeley matched and feature low timing skew between the complementary outputs. This is often an essentail requirement to meet tight system timing specifications. All inputs feature ESD protection, all driver outputs feature high source and sink current capability and are internally protected against short circuits on the outputs. An epitaxial layer is used to guard against latch-up. The part is available in a 24-pin SOIC package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated