Analog Devices AD7237AAR-REEL

24-SOIC (0.295 7.50mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 15.4mm 5μs 5V 85C
$ 18.41
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD7237AAR-REEL herunter.

DigiKey

Datasheet12 SeitenVor 30 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD7237AAR-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 18.41
$ 50.48
$ 50.48
Stock
69,749
263,016
263,016
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Verwandte Teile

Analog DevicesAD7247AARZ
D/A Converter, 2 Func, Parallel, Word Input Loading, 5us Settling Time, PDSO24
Analog DevicesAD7247AAR
LC2MOS Dual 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24SOIC
Analog DevicesAD7245AAR
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO24

Beschreibungen

Beschreibungen von Analog Devices AD7237AAR-REEL, die von den Distributoren bereitgestellt werden.

24-SOIC (0.295 7.50mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 15.4mm 5μs 5V 85C
IC DAC 12BIT W/AMP W/BUFF 24SOIC
DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R
2 CH DAC, PARALLEL, 8 BITS INPUT
The AD7237A/AD7247A is an enhanced version of the industry standard AD7237/AD7247. Improvements include operation from 12 V to 15 V supplies, faster interface times and better reference variations with VDD. Additional features include faster settling times. The AD7237A/AD7247A is a complete, dual, 12-bit, voltage output digital-to-analog converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. Both parts are microprocessor compatible, with high speed data latches and interface logic. The AD7247A accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR input and a separate Chip Select input for each DAC. The AD7237A has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5 V reference or an external reference to be used as a reference voltage for the part. For single supply operation, two output ranges of 0 V to +5 V and 0 V to +10 V are available, while these two ranges plus an additional +- 5 V range are available with dual supplies. The output amplifiers are capable of developing +10 V across a 2 k\Omega load to GND. The AD7237A/AD7247A is fabricated in Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic. Both parts are available in a 24-pin, 0.3" wide plastic and hermetic dual-in-line package (DIP) and are also packaged in a 24-lead small outline (SOIC) package.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated